Chilisin CL160808T-100K-N
| Manufacturer | ChilisinAsian Brands |
| MPN | CL160808T-100K-N |
| LCSC Part # | C180941 |
| Packaging | 0603 |
| Customer # | |
| Key Attributes | FIXED IND 10uH 5mA 1.7Ω 0603 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Chilisin | |
| Packaging | 0603 | |
| Current Rating | 5mA | |
| Inductance | 10uH | |
| Tolerance | ±10% | |
| Frequency - Self Resonant | 17MHz | |
| Current - Saturation(Isat) | - | |
| DC Resistance(DCR) | 1.7Ω | |
| Ratings | - | |
| Q @ Frequency | 30@2MHz |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 50 |
| Multiple | 50 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 50+ | $ 0.0153 | $ 0.77 |
| 500+ | $ 0.0121 | $ 6.05 |
| 1,500+ | $ 0.0103 | $ 15.45 |
| 4,000+ | $ 0.0092 | $ 36.80 |
| 24,000+ | $ 0.0082 | $ 196.80 |
| 48,000+ | $ 0.0077 | $ 369.60 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Chilisin | |
| Packaging | 0603 | |
| Current Rating | 5mA | |
| Inductance | 10uH | |
| Tolerance | ±10% | |
| Frequency - Self Resonant | 17MHz | |
| Current - Saturation(Isat) | - | |
| DC Resistance(DCR) | 1.7Ω | |
| Ratings | - | |
| Q @ Frequency | 30@2MHz |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 50 |
| Multiple | 50 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |



