LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI TPS7A8901RTJR product image
  • TPS7A8901RTJR thumbnail 1
  • TPS7A8901RTJR thumbnail 2
  • TPS7A8901RTJR thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI TPS7A8901RTJRRoHS

Manufacturer
MPN
TPS7A8901RTJR
LCSC Part #
C180908
Packaging
QFN-20-EP(4x4)
Customer #
Key Attributes
Low noise, high precision, dual-channel adjustable ultra-low dropout regulator
Datasheetpdf iconTI TPS7A8901RTJR
In-Stock: 1,942
1,942 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 4.1394$ 4.14
10+$ 3.5504$ 35.50
30+$ 3.2015$ 96.05
100+$ 2.5654$ 256.54
500+$ 2.4015$ 1200.75
1,000+$ 2.3285$ 2328.50
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerTI
PackagingQFN-20-EP(4x4)
Output Voltage800mV~5.2V
Number of Outputs2
Operating Temperature-40℃~+125℃@(Tj)
Supply Current (Iq)3.5mA
Output ConfigurationPositive
Output Current2A
Operating Voltage6.5V
Output TypeAdjustable
FeaturesEnable control;Adjustable soft-start;Operating status indication;Input under-voltage protection;Output discharge;Over Current Protection;Thermal shutdown

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

The TPS7A89 is a dual, low-noise (3.8 μVRMS), low-dropout (LDO) voltage regulator capable of sourcing 2 A per channel with only 400 mV of maximum dropout. The TPS7A89 provides the flexibility of two independent LDOs and approximately 60% smaller solution size than two single-channel LDOs. Each output is adjustable with external resistors from 0.8 V to 5.2 V. The wide input-voltage range of the TPS7A89 supports operation as low as 1.4 V and up to 6.5 V. With 1% output voltage accuracy (over line, load, and temperature) and soft-start capabilities to reduce inrush current, the TPS7A89 is ideal for powering sensitive analog low-voltage devices [such as voltage-controlled oscillators (VCOs), analog-to-digital converters (ADCs), digital-to-analog converters (DACs), high-end processors, and field-programmable gate arrays (FPGAs)]. The TPS7A89 is designed to power noise-sensitive components such as those found in high-speed communication, video, medical, or test and measurement applications. The very low 3.8 μV RMS output noise and wideband PSRR (40 dB at 1 MHz) minimizes phase noise and clock jitter. These features maximize the performance of clocking devices, ADCs, and DACs.

Features

AI Translation
  • Two Independent LDO Channels
  • 4-mm×4-mm, 20-Pin WQFN Package
  • Low Output Noise: 3.8 μVRMS (10 Hz to 100 kHz)
  • Low Dropout: 180 mV (typ) at 2 A
  • Wide Input Voltage Range: 1.4 V to 6.5 V
  • Wide Output Voltage Range: 0.8 V to 5.2 V
  • High Power-Supply Rejection Ratio (PSRR): 75 dB at DC, 40 dB at 100 kHz, 40 dB at 1 MHz
  • 1.0% Accuracy Over Line, Load, and Temperature
  • Excellent Load Transient Response
  • Adjustable Start-Up In-Rush Control
  • Selectable Soft-Start Charging Current
  • Independent Open-Drain Power-Good (PGx) Outputs
  • Stable with a 10 μF or Larger Ceramic Output Capacitor

Applications

AI Translation
  • High-Speed Analog Circuits: VCOs, ADCs, DACs, LVDSs
  • Imaging: CMOS Sensors, Video ASICs
  • Test and Measurement Instrumentation, Medical, and Audio Digital Loads
  • Auxiliary Rails: SerDes, FPGAs, DSPs