LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
BOOMELE(Boom Precision Elec) XH-16Y product image
  • XH-16Y thumbnail 1
  • XH-16Y thumbnail 2
  • XH-16Y thumbnail 3
  • Pinout
  • Footprint
Images for reference only

BOOMELE(Boom Precision Elec) XH-16YRoHS

Manufacturer
MPN
XH-16Y
LCSC Part #
C18081
Packaging
P=2.5mm
Customer #
Key Attributes
CONN HOUSING 16POS 2.5mm SINGLE ROW XH
Datasheetpdf iconBOOMELE(Boom Precision Elec) XH-16Y
Custom CablesMOQ 1pc
In-Stock: 3,660
3,660 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
20+$ 0.0262$ 0.52
200+$ 0.021$ 4.20
1,000+$ 0.0167$ 16.70
2,000+$ 0.015$ 30.00
10,000+$ 0.0134$ 134.00
20,000+$ 0.0126$ 252.00
Standard Packaging1000/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings
ManufacturerBOOMELE(Boom Precision Elec)
PackagingP=2.5mm
Flame Retardant Rating-
Pitch2.5mm
With WingsWithout Fins
Reference SeriesXH
Pins Structure1x16P
Number of Rows1
ColorWhite
Plastic Material-
Number of PINs Per Row16
Row Spacing-
Operating Temperature-
With LockerNon-Latching

Additional Information

TypeDetails
Minimum20
Multiple20
Standard Packaging1000
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.