LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
5% OFF
Bossie BX-MX3.0-2-11P-MJK product image
  • BX-MX3.0-2-11P-MJK thumbnail 1
  • BX-MX3.0-2-11P-MJK thumbnail 2
  • BX-MX3.0-2-11P-MJK thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Bossie BX-MX3.0-2-11P-MJKRoHS

Manufacturer
BossieAsian Brands
MPN
BX-MX3.0-2-11P-MJK
LCSC Part #
C18078339
Packaging
P=3mm
Customer #
Key Attributes
CONN HOUSING 22POS 3mm DUAL ROW Micro-Fit(MX 3.0)
Datasheetpdf iconBossie BX-MX3.0-2-11P-MJK
Custom CablesMOQ 1pc
In-Stock: 250
250 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1385$ 0.1316$ 0.66
50+$ 0.1162$ 0.1104$ 5.52
200+$ 0.1066$ 0.1013$ 20.26
400+$ 0.0946$ 0.0899$ 35.96
2,000+$ 0.0893$ 0.0849$ 169.80
4,000+$ 0.0861$ 0.0818$ 327.20
Standard Packaging200/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings
ManufacturerBossie
PackagingP=3mm
Flame Retardant Rating-
Pitch3mm
With WingsWith Fins
Reference SeriesMicro-Fit(MX 3.0)
Pins Structure2x11P
Number of Rows2
ColorBlack
Plastic Material-
Number of PINs Per Row11
Row Spacing3mm
Operating Temperature-25℃~+85℃
With LockerNon-Latching

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging200
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.