LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
5% OFF
Bossie BX-MX3.0-2-1P-MJK product image
  • BX-MX3.0-2-1P-MJK thumbnail 1
  • BX-MX3.0-2-1P-MJK thumbnail 2
  • BX-MX3.0-2-1P-MJK thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Bossie BX-MX3.0-2-1P-MJKRoHS

Manufacturer
BossieAsian Brands
MPN
BX-MX3.0-2-1P-MJK
LCSC Part #
C18078329
Packaging
P=3mm
Customer #
Key Attributes
CONN HOUSING 2POS 3mm DUAL ROW Micro-Fit(MX 3.0)
Datasheetpdf iconBossie BX-MX3.0-2-1P-MJK
Custom CablesMOQ 1pc
In-Stock: 1,180
1,180 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
20+$ 0.0241$ 0.0229$ 0.46
200+$ 0.0204$ 0.0194$ 3.88
1,000+$ 0.0164$ 0.0156$ 15.60
2,000+$ 0.0152$ 0.0145$ 29.00
10,000+$ 0.0141$ 0.0134$ 134.00
20,000+$ 0.0135$ 0.0129$ 258.00
Standard Packaging1000/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings
ManufacturerBossie
PackagingP=3mm
Flame Retardant Rating-
Pitch3mm
With WingsWith Fins
Reference SeriesMicro-Fit(MX 3.0)
Pins Structure2x1P
Number of Rows2
ColorBlack
Plastic Material-
Number of PINs Per Row1
Row Spacing3mm
Operating Temperature-25℃~+85℃
With LockerNon-Latching

Additional Information

TypeDetails
Minimum20
Multiple20
Standard Packaging1000
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.