LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
5% OFF
Bossie BX-MX3.0-2-8P-GJK product image
  • BX-MX3.0-2-8P-GJK thumbnail 1
  • BX-MX3.0-2-8P-GJK thumbnail 2
  • BX-MX3.0-2-8P-GJK thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Bossie BX-MX3.0-2-8P-GJKRoHS

Manufacturer
BossieAsian Brands
MPN
BX-MX3.0-2-8P-GJK
LCSC Part #
C18078324
Packaging
P=3mm
Customer #
Key Attributes
CONN HOUSING 16POS 3mm DUAL ROW Micro-Fit(MX 3.0)
Datasheetpdf iconBossie BX-MX3.0-2-8P-GJK
Custom CablesMOQ 1pc
In-Stock: 35
35 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.0949$ 0.0902$ 0.45
50+$ 0.0801$ 0.0761$ 3.81
200+$ 0.0727$ 0.0691$ 13.82
400+$ 0.0671$ 0.0638$ 25.52
2,000+$ 0.0627$ 0.0596$ 119.20
4,000+$ 0.0605$ 0.0575$ 230.00
Standard Packaging200/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings
ManufacturerBossie
PackagingP=3mm
Flame Retardant Rating-
Pitch3mm
With WingsWithout Fins
Reference SeriesMicro-Fit(MX 3.0)
Pins Structure2x8P
Number of Rows2
ColorBlack
Plastic Material-
Number of PINs Per Row8
Row Spacing3mm
Operating Temperature-25℃~+85℃
With Locker-

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging200
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.