LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
5% OFF
Bossie BX-MX3.0-2-3P-GJK product image
  • BX-MX3.0-2-3P-GJK thumbnail 1
  • BX-MX3.0-2-3P-GJK thumbnail 2
  • BX-MX3.0-2-3P-GJK thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Bossie BX-MX3.0-2-3P-GJKRoHS

Manufacturer
BossieAsian Brands
MPN
BX-MX3.0-2-3P-GJK
LCSC Part #
C18078319
Packaging
P=3mm
Customer #
Key Attributes
CONN HOUSING 6POS 3mm DUAL ROW Micro-Fit(MX 3.0)
Datasheetpdf iconBossie BX-MX3.0-2-3P-GJK
Custom CablesMOQ 1pc
In-Stock: 710
710 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0448$ 0.0426$ 0.43
100+$ 0.0384$ 0.0365$ 3.65
500+$ 0.0314$ 0.0299$ 14.95
1,000+$ 0.029$ 0.0276$ 27.60
5,000+$ 0.0271$ 0.0258$ 129.00
10,000+$ 0.0261$ 0.0248$ 248.00
Standard Packaging500/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings
ManufacturerBossie
PackagingP=3mm
Flame Retardant Rating-
Pitch3mm
With WingsWithout Fins
Reference SeriesMicro-Fit(MX 3.0)
Pins Structure2x3P
Number of Rows2
ColorBlack
Plastic Material-
Number of PINs Per Row3
Row Spacing3mm
Operating Temperature-25℃~+85℃
With Locker-

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging500
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.