Bossie BX-5557-4.2-2-12P-HJK
| Manufacturer | BossieAsian Brands |
| MPN | BX-5557-4.2-2-12P-HJK |
| LCSC Part # | C18078280 |
| Packaging | P=4.2mm |
| Customer # | |
| Key Attributes | CONN HOUSING 24POS 4.2mm DUAL ROW Mini-Fit(MX 4.2) |
| Datasheet | |
| Custom Cables | MOQ 1pc |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings | |
| Manufacturer | Bossie | |
| Packaging | P=4.2mm | |
| Flame Retardant Rating | - | |
| Pitch | 4.2mm | |
| With Wings | Without Fins | |
| Reference Series | Mini-Fit(MX 4.2) | |
| Pins Structure | 2x12P | |
| Number of Rows | 2 | |
| Color | Black | |
| Plastic Material | - | |
| Number of PINs Per Row | 12 | |
| Row Spacing | 4.2mm | |
| Operating Temperature | -25℃~+85℃ | |
| With Locker | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 300 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 250
250 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.2023$ 0.1922 | $ 0.96 |
| 50+ | $ 0.1696$ 0.1612 | $ 8.06 |
| 300+ | $ 0.1556$ 0.1479 | $ 44.37 |
| 600+ | $ 0.1382$ 0.1313 | $ 78.78 |
| 2,400+ | $ 0.1304$ 0.1239 | $ 297.36 |
| 5,100+ | $ 0.1258$ 0.1196 | $ 609.96 |
Standard Packaging300/Full Bag | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings | |
| Manufacturer | Bossie | |
| Packaging | P=4.2mm | |
| Flame Retardant Rating | - | |
| Pitch | 4.2mm | |
| With Wings | Without Fins | |
| Reference Series | Mini-Fit(MX 4.2) | |
| Pins Structure | 2x12P | |
| Number of Rows | 2 | |
| Color | Black | |
| Plastic Material | - | |
| Number of PINs Per Row | 12 | |
| Row Spacing | 4.2mm | |
| Operating Temperature | -25℃~+85℃ | |
| With Locker | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 300 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 3926909090 |
| USHTS | 3926909950 |
| TARIC | 3926909790 |
| CAHTS | 3926909990 |
| BRHTS | 39269090 |
| INHTS | 39269099 |
| MXHTS | 3926.90.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 3926909090 |
| USHTS | 3926909950 |
| TARIC | 3926909790 |
| Type | Details |
|---|---|
| CAHTS | 3926909990 |
| BRHTS | 39269090 |
| INHTS | 39269099 |
| MXHTS | 3926.90.99 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



