Bossie BX-5557-4.2-2-10P-HJK
| Manufacturer | BossieAsian Brands |
| MPN | BX-5557-4.2-2-10P-HJK |
| LCSC Part # | C18078278 |
| Packaging | P=4.2mm |
| Customer # | |
| Key Attributes | CONN HOUSING 20POS 4.2mm DUAL ROW Mini-Fit(MX 4.2) |
| Datasheet | |
| Custom Cables | MOQ 1pc |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings | |
| Manufacturer | Bossie | |
| Packaging | P=4.2mm | |
| Flame Retardant Rating | - | |
| Pitch | 4.2mm | |
| With Wings | Without Fins | |
| Reference Series | Mini-Fit(MX 4.2) | |
| Pins Structure | 2x10P | |
| Number of Rows | 2 | |
| Color | Black | |
| Plastic Material | - | |
| Number of PINs Per Row | 10 | |
| Row Spacing | 4.2mm | |
| Operating Temperature | -25℃~+85℃ | |
| With Locker | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 400 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 40
40 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1798$ 0.1709 | $ 0.85 |
| 50+ | $ 0.1532$ 0.1456 | $ 7.28 |
| 150+ | $ 0.1418$ 0.1348 | $ 20.22 |
| 400+ | $ 0.1126$ 0.1070 | $ 42.80 |
| 2,400+ | $ 0.1063$ 0.1010 | $ 242.40 |
| 4,800+ | $ 0.1025$ 0.0974 | $ 467.52 |
Standard Packaging400/Full Bag | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings | |
| Manufacturer | Bossie | |
| Packaging | P=4.2mm | |
| Flame Retardant Rating | - | |
| Pitch | 4.2mm | |
| With Wings | Without Fins | |
| Reference Series | Mini-Fit(MX 4.2) | |
| Pins Structure | 2x10P | |
| Number of Rows | 2 | |
| Color | Black | |
| Plastic Material | - | |
| Number of PINs Per Row | 10 | |
| Row Spacing | 4.2mm | |
| Operating Temperature | -25℃~+85℃ | |
| With Locker | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 400 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 3926909090 |
| USHTS | 3926909950 |
| TARIC | 3926909790 |
| CAHTS | 3926909990 |
| BRHTS | 39269090 |
| INHTS | 39269099 |
| MXHTS | 3926.90.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 3926909090 |
| USHTS | 3926909950 |
| TARIC | 3926909790 |
| Type | Details |
|---|---|
| CAHTS | 3926909990 |
| BRHTS | 39269090 |
| INHTS | 39269099 |
| MXHTS | 3926.90.99 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



