LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
5% OFF
Bossie BX-DS1.27-4PTP product image
  • BX-DS1.27-4PTP thumbnail 1
  • BX-DS1.27-4PTP thumbnail 2
  • BX-DS1.27-4PTP thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

Bossie BX-DS1.27-4PTPRoHS

Manufacturer
BossieAsian Brands
MPN
BX-DS1.27-4PTP
LCSC Part #
C18078239
Packaging
SMD,P=1.27mm
Customer #
Key Attributes
SWITCH SLIDE DIP SPST 25mA 24V
Datasheetpdf iconBossie BX-DS1.27-4PTP
In-Stock: 3,567
3,567 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.4523$ 0.4297$ 0.43
10+$ 0.4103$ 0.3898$ 3.90
30+$ 0.3877$ 0.3684$ 11.05
100+$ 0.3667$ 0.3484$ 34.84
500+$ 0.3554$ 0.3377$ 168.85
1,000+$ 0.3489$ 0.3315$ 331.50
Standard Packaging2000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategorySwitches/DIP Switches/SIP Switches
ManufacturerBossie
PackagingSMD,P=1.27mm
Number of Positions4
Voltage Rating24V
Current Rating25mA
CircuitSPST
Operating Life1,000 times
Actuator ColorBlack
Operating Temperature-30℃~+85℃
Termination Style-

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2000
Sales UnitPiece