LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
5% OFF
Bossie BX-TS-26-6655ZJ product image
  • BX-TS-26-6655ZJ thumbnail 1
  • BX-TS-26-6655ZJ thumbnail 2
  • BX-TS-26-6655ZJ thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Bossie BX-TS-26-6655ZJRoHS

Manufacturer
BossieAsian Brands
MPN
BX-TS-26-6655ZJ
LCSC Part #
C18078038
Packaging
Through Hole-4P,6x6mm
Customer #
Key Attributes
SWITCH TACTILE SPST 260gf TH
Datasheetpdf iconBossie BX-TS-26-6655ZJ
In-Stock: 1,860
1,860 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0307$ 0.0292$ 0.29
100+$ 0.0259$ 0.0247$ 2.47
300+$ 0.0235$ 0.0224$ 6.72
1,000+$ 0.0217$ 0.0207$ 20.70
5,000+$ 0.0203$ 0.0193$ 96.50
10,000+$ 0.0196$ 0.0187$ 187.00
Standard Packaging1000/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategorySwitches/Tactile Switches
ManufacturerBossie
PackagingThrough Hole-4P,6x6mm
with BracketWith Bracket
PressForce2.6N
Length6mm
Height5.5mm
Voltage Rating12V
Switching Life100,000 cycles
Operating Temperature-30℃~+80℃
Width6mm
Installation MethodThrough Hole
Termination StylePC Pin
Actuator StyleRound Button
CircuitSPST
Actuator/Cap ColorBlack
Contact Current50mA

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging1000
Sales UnitPiece