LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
5% OFF
Bossie BX-TS-26-6643ZJ product image
  • BX-TS-26-6643ZJ thumbnail 1
  • BX-TS-26-6643ZJ thumbnail 2
  • BX-TS-26-6643ZJ thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Bossie BX-TS-26-6643ZJRoHS

Manufacturer
BossieAsian Brands
MPN
BX-TS-26-6643ZJ
LCSC Part #
C18078035
Packaging
Through Hole,6x6mm
Customer #
Key Attributes
SWITCH TACTILE SPST 260gf TH
Datasheetpdf iconBossie BX-TS-26-6643ZJ
In-Stock: 970
970 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0311$ 0.0296$ 0.30
100+$ 0.0262$ 0.0249$ 2.49
300+$ 0.0238$ 0.0227$ 6.81
1,000+$ 0.022$ 0.0209$ 20.90
5,000+$ 0.0205$ 0.0195$ 97.50
10,000+$ 0.0198$ 0.0189$ 189.00
Standard Packaging1000/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategorySwitches/Tactile Switches
ManufacturerBossie
PackagingThrough Hole,6x6mm
with BracketWith Bracket
PressForce2.6N
Length6mm
Height4.3mm
Voltage Rating12V
Switching Life100,000 cycles
Operating Temperature-30℃~+80℃
Width6mm
Installation MethodThrough Hole
Termination StylePC Pin
Actuator StyleRound Button
CircuitSPST
Actuator/Cap ColorBlack
Contact Current50mA

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging1000
Sales UnitPiece