LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
5% OFF
Bossie BX-HA2.54-3PJK product image
  • BX-HA2.54-3PJK thumbnail 1
  • BX-HA2.54-3PJK thumbnail 2
  • BX-HA2.54-3PJK thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Bossie BX-HA2.54-3PJKRoHS

Manufacturer
BossieAsian Brands
MPN
BX-HA2.54-3PJK
LCSC Part #
C18078013
Packaging
P=2.5mm
Customer #
Key Attributes
CONN HOUSING 3POS 2.5mm SINGLE ROW XHB
Datasheetpdf iconBossie BX-HA2.54-3PJK
Custom CablesMOQ 1pc
In-Stock: 3,700
3,700 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
50+$ 0.0108$ 0.0103$ 0.52
500+$ 0.0089$ 0.0085$ 4.25
2,000+$ 0.0079$ 0.0076$ 15.20
4,000+$ 0.0073$ 0.0070$ 28.00
20,000+$ 0.0068$ 0.0065$ 130.00
40,000+$ 0.0065$ 0.0062$ 248.00
Standard Packaging2000/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings
ManufacturerBossie
PackagingP=2.5mm
Flame Retardant RatingUL94V-0
Pitch2.5mm
With WingsWithout Fins
Reference SeriesXHB
Pins Structure1x3P
Number of Rows1
ColorWhite
Plastic MaterialPA66
Number of PINs Per Row3
Row Spacing-
Operating Temperature-25℃~+85℃
With Locker-

Additional Information

TypeDetails
Minimum50
Multiple50
Standard Packaging2000
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.