LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
5% OFF
Bossie BX-XH2.54-10PJK product image
  • BX-XH2.54-10PJK thumbnail 1
  • BX-XH2.54-10PJK thumbnail 2
  • BX-XH2.54-10PJK thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Bossie BX-XH2.54-10PJKRoHS

Manufacturer
BossieAsian Brands
MPN
BX-XH2.54-10PJK
LCSC Part #
C18078010
Packaging
P=2.5mm
Customer #
Key Attributes
CONN HOUSING 10POS 2.5mm SINGLE ROW XH
Datasheetpdf iconBossie BX-XH2.54-10PJK
Custom CablesMOQ 1pc
In-Stock: 1,220
1,220 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
20+$ 0.0176$ 0.0168$ 0.34
200+$ 0.0146$ 0.0139$ 2.78
1,000+$ 0.013$ 0.0124$ 12.40
2,000+$ 0.012$ 0.0114$ 22.80
10,000+$ 0.0112$ 0.0107$ 107.00
20,000+$ 0.0107$ 0.0102$ 204.00
Standard Packaging1000/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings
ManufacturerBossie
PackagingP=2.5mm
Flame Retardant RatingUL94V-0
Pitch2.5mm
With WingsWithout Fins
Reference SeriesXH
Pins Structure1x10P
Number of Rows1
ColorWhite
Plastic MaterialPA66
Number of PINs Per Row10
Row Spacing-
Operating Temperature-25℃~+85℃
With LockerNon-Latching

Additional Information

TypeDetails
Minimum20
Multiple20
Standard Packaging1000
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.