LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
5% OFF
Bossie BX-XH2.54-5PJK product image
  • BX-XH2.54-5PJK thumbnail 1
  • BX-XH2.54-5PJK thumbnail 2
  • BX-XH2.54-5PJK thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Bossie BX-XH2.54-5PJKRoHS

Manufacturer
BossieAsian Brands
MPN
BX-XH2.54-5PJK
LCSC Part #
C18078005
Packaging
P=2.5mm
Customer #
Key Attributes
CONN HOUSING 5POS 2.5mm SINGLE ROW XH
Datasheetpdf iconBossie BX-XH2.54-5PJK
Custom CablesMOQ 1pc
In-Stock: 1,400
1,400 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
50+$ 0.009$ 0.0086$ 0.43
500+$ 0.0075$ 0.0072$ 3.60
2,000+$ 0.0067$ 0.0064$ 12.80
5,000+$ 0.0062$ 0.0059$ 29.50
20,000+$ 0.0057$ 0.0055$ 110.00
50,000+$ 0.0055$ 0.0053$ 265.00
Standard Packaging1000/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings
ManufacturerBossie
PackagingP=2.5mm
Flame Retardant RatingUL94V-0
Pitch2.5mm
With WingsWithout Fins
Reference SeriesXH
Pins Structure1x5P
Number of Rows1
ColorWhite
Plastic MaterialPA66
Number of PINs Per Row5
Row Spacing-
Operating Temperature-25℃~+85℃
With LockerNon-Latching

Additional Information

TypeDetails
Minimum50
Multiple50
Standard Packaging1000
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.