LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Bossie BX-PH2.0-10PJK product image
Images for reference only

Bossie BX-PH2.0-10PJKRoHS

Manufacturer
BossieAsian Brands
MPN
BX-PH2.0-10PJK
LCSC Part #
C18077990
Packaging
P=2mm
Customer #
Key Attributes
CONN HOUSING 10POS 2mm SINGLE ROW PH
Datasheetpdf iconBossie BX-PH2.0-10PJK
Custom CablesMOQ 1pc
In-Stock: 1,450
1,450 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
50+$ 0.0144$ 0.72
500+$ 0.012$ 6.00
2,000+$ 0.0107$ 21.40
5,000+$ 0.0099$ 49.50
20,000+$ 0.0092$ 184.00
50,000+$ 0.0088$ 440.00
Standard Packaging1000/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings
ManufacturerBossie
PackagingP=2mm
Flame Retardant RatingUL94V-0
Pitch2mm
With WingsWithout Fins
Reference SeriesPH
Pins Structure1x10P
Number of Rows1
ColorWhite
Plastic MaterialPA66
Number of PINs Per Row10
Row Spacing-
Operating Temperature-25℃~+85℃
With LockerNon-Latching

Additional Information

TypeDetails
Minimum50
Multiple50
Standard Packaging1000
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.