LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
5% OFF
Bossie BX-PH2.0-9PJK product image
  • BX-PH2.0-9PJK thumbnail 1
  • BX-PH2.0-9PJK thumbnail 2
  • BX-PH2.0-9PJK thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Bossie BX-PH2.0-9PJKRoHS

Manufacturer
BossieAsian Brands
MPN
BX-PH2.0-9PJK
LCSC Part #
C18077989
Packaging
P=2mm
Customer #
Key Attributes
CONN HOUSING 9POS 2mm SINGLE ROW PH
Datasheetpdf iconBossie BX-PH2.0-9PJK
Custom CablesMOQ 1pc
In-Stock: 1,050
1,050 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
50+$ 0.013$ 0.0124$ 0.62
500+$ 0.0108$ 0.0103$ 5.15
2,000+$ 0.0096$ 0.0092$ 18.40
5,000+$ 0.0089$ 0.0085$ 42.50
20,000+$ 0.0083$ 0.0079$ 158.00
50,000+$ 0.0079$ 0.0076$ 380.00
Standard Packaging1000/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings
ManufacturerBossie
PackagingP=2mm
Flame Retardant RatingUL94V-0
Pitch2mm
With WingsWithout Fins
Reference SeriesPH
Pins Structure1x9P
Number of Rows1
ColorWhite
Plastic MaterialPA66
Number of PINs Per Row9
Row Spacing-
Operating Temperature-25℃~+85℃
With LockerNon-Latching

Additional Information

TypeDetails
Minimum50
Multiple50
Standard Packaging1000
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.