LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
5% OFF
Bossie BX-PH2.0-4PJK product image
  • BX-PH2.0-4PJK thumbnail 1
  • BX-PH2.0-4PJK thumbnail 2
  • BX-PH2.0-4PJK thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Bossie BX-PH2.0-4PJKRoHS

Manufacturer
BossieAsian Brands
MPN
BX-PH2.0-4PJK
LCSC Part #
C18077984
Packaging
P=2mm
Customer #
Key Attributes
CONN HOUSING 4POS 2mm SINGLE ROW PH
Datasheetpdf iconBossie BX-PH2.0-4PJK
Custom CablesMOQ 1pc
In-Stock: 2,500
2,500 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
100+$ 0.0054$ 0.0052$ 0.52
1,000+$ 0.0045$ 0.0043$ 4.30
3,000+$ 0.0039$ 0.0038$ 11.40
10,000+$ 0.0036$ 0.0035$ 35.00
50,000+$ 0.0033$ 0.0032$ 160.00
100,000+$ 0.0032$ 0.0031$ 310.00
Standard Packaging1000/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings
ManufacturerBossie
PackagingP=2mm
Flame Retardant RatingUL94V-0
Pitch2mm
With WingsWithout Fins
Reference SeriesPH
Pins Structure1x4P
Number of Rows1
ColorWhite
Plastic MaterialPA66
Number of PINs Per Row4
Row Spacing-
Operating Temperature-25℃~+85℃
With LockerNon-Latching

Additional Information

TypeDetails
Minimum100
Multiple100
Standard Packaging1000
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.