LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
5% OFF
Bossie BX-ZH1.5-3PJK product image
  • BX-ZH1.5-3PJK thumbnail 1
  • BX-ZH1.5-3PJK thumbnail 2
  • BX-ZH1.5-3PJK thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Bossie BX-ZH1.5-3PJKRoHS

Manufacturer
BossieAsian Brands
MPN
BX-ZH1.5-3PJK
LCSC Part #
C18077973
Packaging
P=1.5mm
Customer #
Key Attributes
CONN HOUSING 3POS 1.5mm SINGLE ROW ZH
Datasheetpdf iconBossie BX-ZH1.5-3PJK
Custom CablesMOQ 1pc
In-Stock: 3,100
3,100 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
50+$ 0.0077$ 0.0074$ 0.37
500+$ 0.0064$ 0.0061$ 3.05
2,000+$ 0.0057$ 0.0055$ 11.00
4,000+$ 0.0053$ 0.0051$ 20.40
20,000+$ 0.0049$ 0.0047$ 94.00
40,000+$ 0.0047$ 0.0045$ 180.00
Standard Packaging2000/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings
ManufacturerBossie
PackagingP=1.5mm
Flame Retardant Rating-
Pitch1.5mm
With WingsWithout Fins
Reference SeriesZH
Pins Structure1x3P
Number of Rows1
ColorWhite
Plastic MaterialPA66
Number of PINs Per Row3
Row Spacing-
Operating Temperature-
With LockerNon-Latching

Additional Information

TypeDetails
Minimum50
Multiple50
Standard Packaging2000
Sales UnitPiece

Introduction

AI Translation
  • Material: PA66 UL94V-2
  • Plastic parts have smooth, clean surfaces, free from obvious defects such as flash, bubbles, warpage, gate marks, and short shots

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.