LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
5% OFF
Bossie BX-GH1.25-10PJK product image
  • BX-GH1.25-10PJK thumbnail 1
  • BX-GH1.25-10PJK thumbnail 2
  • BX-GH1.25-10PJK thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Bossie BX-GH1.25-10PJKRoHS

Manufacturer
BossieAsian Brands
MPN
BX-GH1.25-10PJK
LCSC Part #
C18077970
Packaging
P=1.25mm
Customer #
Key Attributes
CONN HOUSING 10POS 1.25mm SINGLE ROW GH
Datasheetpdf iconBossie BX-GH1.25-10PJK
Custom CablesMOQ 1pc
In-Stock: 1,400
1,400 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0448$ 0.0426$ 0.43
100+$ 0.0378$ 0.0360$ 3.60
300+$ 0.0343$ 0.0326$ 9.78
1,000+$ 0.0317$ 0.0302$ 30.20
5,000+$ 0.0296$ 0.0282$ 141.00
10,000+$ 0.0286$ 0.0272$ 272.00
Standard Packaging1000/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings
ManufacturerBossie
PackagingP=1.25mm
Flame Retardant RatingUL94V-0
Pitch1.25mm
With WingsWithout Fins
Reference SeriesGH
Pins Structure1x10P
Number of Rows1
ColorWhite
Plastic MaterialPA66
Number of PINs Per Row10
Row Spacing-
Operating Temperature-25℃~+85℃
With LockerNon-Latching

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging1000
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.