LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
5% OFF
Bossie BX-GH1.25-3PJK product image
  • BX-GH1.25-3PJK thumbnail 1
  • BX-GH1.25-3PJK thumbnail 2
  • BX-GH1.25-3PJK thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Bossie BX-GH1.25-3PJKRoHS

Manufacturer
BossieAsian Brands
MPN
BX-GH1.25-3PJK
LCSC Part #
C18077963
Packaging
P=1.25mm
Customer #
Key Attributes
CONN HOUSING 3POS 1.25mm SINGLE ROW GH
Datasheetpdf iconBossie BX-GH1.25-3PJK
Custom CablesMOQ 1pc
In-Stock: 2,400
2,400 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
50+$ 0.0145$ 0.0138$ 0.69
500+$ 0.0121$ 0.0115$ 5.75
2,000+$ 0.0107$ 0.0102$ 20.40
4,000+$ 0.0099$ 0.0095$ 38.00
20,000+$ 0.0092$ 0.0088$ 176.00
40,000+$ 0.0089$ 0.0085$ 340.00
Standard Packaging2000/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings
ManufacturerBossie
PackagingP=1.25mm
Flame Retardant RatingUL94V-0
Pitch1.25mm
With WingsWithout Fins
Reference SeriesGH
Pins Structure1x3P
Number of Rows1
ColorWhite
Plastic MaterialPA66
Number of PINs Per Row3
Row Spacing-
Operating Temperature-25℃~+85℃
With LockerNon-Latching

Additional Information

TypeDetails
Minimum50
Multiple50
Standard Packaging2000
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.