Images for reference only
EDA Models

Bossie BX-SH1.0-3PWT

Manufacturer
Bossie
Asian Brands
MPN
BX-SH1.0-3PWT
LCSC Part #
C18077909
Packaging
SMD,P=1mm,Surface Mount,Right Angle
Customer #
Key Attributes
CONN HEADER SMD R/A 3POS 1mm
Description
Connector Header 3 position 1mm Pitch 1A Surface Mount, Right Angle
Datasheet pdf icon Bossie BX-SH1.0-3PWT
Custom Cables MOQ 1pc

Products Specifications

Show similar products (0) >
Type Description
All
Category Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins
Manufacturer Bossie
Packaging SMD,P=1mm,Surface Mount,Right Angle
Show similar products (0) >

Compliance & Export Codes

Type Details
RoHS
rohs icon
ECCN -
CNHTS 8536901100
USHTS 8536908585
TARIC 8536901000
CAHTS 8536900090
BRHTS 85369010
INHTS 85369010
MXHTS 8536.90.11

Related Resources

Type Link
Datasheet pdf icon Bossie BX-SH1.0-3PWT
EDA Models

Additional Information

Type Details
Minimum 5
Multiple 5
Standard Packaging 2000
Sales Unit Piece
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.
In-Stock: 12,510
12,510 In stock, ships now
Add to BOM List
Qty Unit Price Total Amount
5+
$ 0.0442 $ 0.22
50+
$ 0.0402 $ 2.01
150+
$ 0.0382 $ 5.73
500+
$ 0.0367 $ 18.35
2,000+
$ 0.0356 $ 71.20
4,000+
$ 0.035 $ 140.00
Standard Packaging 2000/Full Reel
Better price for more quantity?
$