LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
5% OFF
Bossie BX-ZH1.5-2PWZ product image
  • BX-ZH1.5-2PWZ thumbnail 1
  • BX-ZH1.5-2PWZ thumbnail 2
  • BX-ZH1.5-2PWZ thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

Bossie BX-ZH1.5-2PWZRoHS

Manufacturer
BossieAsian Brands
MPN
BX-ZH1.5-2PWZ
LCSC Part #
C18077736
Packaging
Through Hole,Right Angle,P=1.5mm
Customer #
Key Attributes
CONN HEADER TH R/A 2POS 1.5mm
Datasheetpdf iconBossie BX-ZH1.5-2PWZ
Custom CablesMOQ 1pc
In-Stock: 5,340
5,340 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
20+$ 0.0195$ 0.0186$ 0.37
200+$ 0.016$ 0.0152$ 3.04
600+$ 0.0141$ 0.0134$ 8.04
2,000+$ 0.013$ 0.0124$ 24.80
10,000+$ 0.012$ 0.0114$ 114.00
20,000+$ 0.0114$ 0.0109$ 218.00
Standard Packaging2000/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Headers, Male Pins
ManufacturerBossie
PackagingThrough Hole,Right Angle,P=1.5mm
Reference SeriesZH
Contact MaterialBrass
ColorWhite
Flame Retardant Rating-
Number of Rows1
Supplementary Features-
Mounting TypeRight Angle
Number of PINs2P
Operating Temperature-25℃~+85℃
Plastic MaterialPA66
Number of PINs Per Row2
Pitch1.5mm
Contact PlatingTin
Current Rating-
Voltage Rating (Max)250V
X-Length of Bottom Edge on Board (Spacing Line)4.5mm
Row Spacing-
Pin Structure1x2P

Additional Information

TypeDetails
Minimum20
Multiple20
Standard Packaging2000
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.