LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
5% OFF
Bossie BX-TS-16-432T product image
  • BX-TS-16-432T thumbnail 1
  • BX-TS-16-432T thumbnail 2
  • BX-TS-16-432T thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Bossie BX-TS-16-432TRoHS

Manufacturer
BossieAsian Brands
MPN
BX-TS-16-432T
LCSC Part #
C18077679
Packaging
SMD,4x3mm
Customer #
Key Attributes
SWITCH TACTILE SPST 160gf SMD
Datasheetpdf iconBossie BX-TS-16-432T
In-Stock: 5,210
5,210 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0399$ 0.0380$ 0.38
100+$ 0.0335$ 0.0319$ 3.19
300+$ 0.0303$ 0.0288$ 8.64
3,000+$ 0.0279$ 0.0266$ 79.80
6,000+$ 0.026$ 0.0247$ 148.20
9,000+$ 0.025$ 0.0238$ 214.20
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategorySwitches/Tactile Switches
ManufacturerBossie
PackagingSMD,4x3mm
with BracketWithout Bracket
PressForce1.6N
Length4mm
Height2mm
Voltage Rating12V
Switching Life100,000 cycles
Operating Temperature-30℃~+80℃
Width3mm
Installation MethodSurface Mount,Vertical
Termination StyleSMD(SMT) Tab
Actuator StyleRound Button
CircuitSPST
Actuator/Cap ColorBlack
Contact Current50mA

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging3000
Sales UnitPiece