LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY RLR20C3901GRRE6 product image
Images for reference only

VISHAY RLR20C3901GRRE6

Manufacturer
MPN
RLR20C3901GRRE6
LCSC Part #
C1807577
Packaging
Through Hole,D3.5xL9.5mm
Customer #
Key Attributes
RES 3.9kΩ ±2% 0.5W Through Hole,D3.5xL9.5mm
Datasheetpdf iconVISHAY RLR20C3901GRRE6
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.9184$ 0.92
200+$ 0.3566$ 71.32
500+$ 0.3442$ 172.10
1,000+$ 0.3381$ 338.10
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D3.5xL9.5mm
Resistance3.9kΩ
Power(Watts)500mW
TypeMetal Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±2%
Operating Temperature-65℃~+150℃

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece