UMW LMV722IDR(UMW)
| Manufacturer | UMWAsian Brands |
| MPN | LMV722IDR(UMW) |
| LCSC Part # | C18057302 |
| Packaging | SOP-8 |
| Customer # | |
| Key Attributes | 10MHz, RRIO CMOS Operational Amplifiers |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | UMW | |
| Packaging | SOP-8 | |
| Number of Channels | 2 | |
| Vos - Input Offset Voltage | 3.5mV | |
| Slew Rate | 9V/us | |
| Input Offset Current(Ios) | 1pA | |
| Input offset current drift(Ios TC) | - | |
| Features | Built-in compensation | |
| Operating Temperature | -40℃~+125℃ | |
| Ib - Input Bias Current | 1pA | |
| Common Mode Rejection Ratio(CMRR) | 84dB | |
| Output Current | 40mA | |
| Maximum Power Supply Range (Vdd-Vss) | 5.5V | |
| Input Offset Voltage Drift(Vos TC) | 3uV/℃ | |
| Gain Bandwidth Product | 10MHz | |
| Quiescent Current | 1mA | |
| Input Voltage Noise Density | 20nV/√Hz@10kHz | |
| Dual Supply | -2.25V~-1.25V;1.25V~2.25V | |
| Rail to Rail | Rail-to-Rail Input, Rail-to-Rail Output | |
| Single Supply | 2.5V~5.5V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
UMW LMV721A (single-channel), LMV722A (dual-channel), and LMV724A (quad-channel) are low-noise, low-voltage, micropower op-amps. This amplifier family features an impressive 10MHz bandwidth, 9V/μs slew rate, and 1000μA quiescent current per amplifier from a 5V supply, making them suitable for a wide range of applications. UMW LMV72xA op-amps are designed to deliver performance in low-voltage, low-noise systems. The input common-mode voltage range includes ground, with a maximum input offset voltage of 3.5mV. These devices can drive heavy loads and provide rail-to-rail output swing. The UMW LMV72xA series is specified for single or dual supply operation from +2.5V to +5.5V. All versions are specified for operation over the extended industrial temperature range of -40°C to +125°C.
Features
- High slew rate: 9V/μs
- Wide bandwidth: 10MHz
- Low power: 1000μA supply current per amplifier
- Settling time to 0.1% for 2V step: 0.25 μs
- Low noise: 20 nV/√Hz @10kHz
- Low offset voltage: 3.5mV max
- Unity-gain stable
- Rail-to-rail input and output
- Input voltage range: -0.1V to +5.1V on 5V supply
- Operating supply voltage: +2.5V to +5.5V
- Operating temperature range: -40℃ to +125℃
Applications
- Photodiode amplification
- Sensor interface
- Audio output
- Active filter
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1236 | $ 0.62 |
| 50+ | $ 0.0966 | $ 4.83 |
| 150+ | $ 0.083 | $ 12.45 |
| 500+ | $ 0.0729 | $ 36.45 |
| 2,500+ | $ 0.0648 | $ 162.00 |
| 5,000+ | $ 0.0607 | $ 303.50 |
Standard Packaging2500/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | UMW | |
| Packaging | SOP-8 | |
| Number of Channels | 2 | |
| Vos - Input Offset Voltage | 3.5mV | |
| Slew Rate | 9V/us | |
| Input Offset Current(Ios) | 1pA | |
| Input offset current drift(Ios TC) | - | |
| Features | Built-in compensation | |
| Operating Temperature | -40℃~+125℃ | |
| Ib - Input Bias Current | 1pA | |
| Common Mode Rejection Ratio(CMRR) | 84dB | |
| Output Current | 40mA | |
| Maximum Power Supply Range (Vdd-Vss) | 5.5V | |
| Input Offset Voltage Drift(Vos TC) | 3uV/℃ | |
| Gain Bandwidth Product | 10MHz | |
| Quiescent Current | 1mA | |
| Input Voltage Noise Density | 20nV/√Hz@10kHz | |
| Dual Supply | -2.25V~-1.25V;1.25V~2.25V | |
| Rail to Rail | Rail-to-Rail Input, Rail-to-Rail Output | |
| Single Supply | 2.5V~5.5V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
UMW LMV721A (single-channel), LMV722A (dual-channel), and LMV724A (quad-channel) are low-noise, low-voltage, micropower op-amps. This amplifier family features an impressive 10MHz bandwidth, 9V/μs slew rate, and 1000μA quiescent current per amplifier from a 5V supply, making them suitable for a wide range of applications. UMW LMV72xA op-amps are designed to deliver performance in low-voltage, low-noise systems. The input common-mode voltage range includes ground, with a maximum input offset voltage of 3.5mV. These devices can drive heavy loads and provide rail-to-rail output swing. The UMW LMV72xA series is specified for single or dual supply operation from +2.5V to +5.5V. All versions are specified for operation over the extended industrial temperature range of -40°C to +125°C.
Features
- High slew rate: 9V/μs
- Wide bandwidth: 10MHz
- Low power: 1000μA supply current per amplifier
- Settling time to 0.1% for 2V step: 0.25 μs
- Low noise: 20 nV/√Hz @10kHz
- Low offset voltage: 3.5mV max
- Unity-gain stable
- Rail-to-rail input and output
- Input voltage range: -0.1V to +5.1V on 5V supply
- Operating supply voltage: +2.5V to +5.5V
- Operating temperature range: -40℃ to +125℃
Applications
- Photodiode amplification
- Sensor interface
- Audio output
- Active filter
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
