LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY RN55E1303BRSL product image
Images for reference only

VISHAY RN55E1303BRSL

Manufacturer
MPN
RN55E1303BRSL
LCSC Part #
C1805690
Packaging
Through Hole,D2.3xL6.1mm
Customer #
Key Attributes
RES 130kΩ ±0.1% 0.125W Through Hole,D2.3xL6.1mm
Datasheetpdf iconVISHAY RN55E1303BRSL
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.6806$ 0.68
200+$ 0.2636$ 52.72
500+$ 0.2543$ 127.15
1,000+$ 0.2496$ 249.60
Standard Packaging100/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D2.3xL6.1mm
Resistance130kΩ
Power(Watts)125mW
TypeMetal Film Resistor
Temperature Coefficient±25ppm/℃
Tolerance±0.1%
Operating Temperature-65℃~+175℃

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging100
Sales UnitPiece