LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI INA146UA/2K5 product image
  • INA146UA/2K5 thumbnail 1
  • INA146UA/2K5 thumbnail 2
  • INA146UA/2K5 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI INA146UA/2K5RoHS

Manufacturer
MPN
INA146UA/2K5
LCSC Part #
C180427
Packaging
SOIC-8
Customer #
Key Attributes
High-Voltage, Programmable Gain DIFFERENCE AMPLIFIER
Datasheetpdf iconTI INA146UA/2K5
In-Stock: 4,737
4,737 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 2.6949$ 2.69
10+$ 2.2759$ 22.76
30+$ 2.0151$ 60.45
100+$ 1.7461$ 174.61
500+$ 1.6254$ 812.70
1,000+$ 1.5733$ 1573.30
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps
ManufacturerTI
PackagingSOIC-8
Settling time40us
Number of Channels1
Vos - Input Offset Voltage1mV
Slew Rate0.45V/us
Input Offset Current(Ios)5nA
FeaturesIntegrated precision resistor network;Current limiting / short-circuit protection
Operating Temperature-40℃~+85℃
Common Mode Rejection Ratio(CMRR)80dB
Ib - Input Bias Current74nA
Output Current15mA
Noise density(eN)550nV/√Hz@1kHz
Maximum Power Supply Range (Vdd-Vss)36V
Input Offset Voltage Drift(Vos TC)10uV/℃
Quiescent Current570uA
Gain Bandwidth Product550kHz
Dual Supply-18V~-2.25V;2.25V~18V
Single Supply4.5V~36V

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2500
Sales UnitPiece

Introduction

AI Translation

HIGH COMMON-MODE VOLTAGE: +40V at VS = +5V ±100V at VS = ±15V DIFFERENTIAL GAIN = 0.1V/V TO 100V/V: Set with External Resistors LOW QUIESCENT CURRENT: 570μA WIDE SUPPLY RANGE: Single Supply: 4.5V to 36V Dual Supplies: ±2.25V to ±18V LOW GAIN ERROR: 0.025% HIGH CMR: 80dB SO-8 PACKAGE

Features

AI Translation
  • HIGH COMMON-MODE VOLTAGE: +40V at VS = +5V ±100V at VS = ±15V
  • DIFFERENTIAL GAIN = 0.1V/V TO 100V/V: Set with External Resistors
  • LOW QUIESCENT CURRENT: 570μA
  • WIDE SUPPLY RANGE: Single Supply: 4.5V to 36V Dual Supplies: ±2.25V to ±18V
  • LOW GAIN ERROR: 0.025%
  • HIGH CMR: 80dB
  • SO-8 PACKAGE

Applications

AI Translation
  • CURRENT SHUNT MEASUREMENTS
  • SENSOR AMPLIFIER
  • SYNCHRONOUS DEMODULATOR
  • CURRENT AND DIFFERENTIAL LINE RECEIVER
  • VOLTAGE-CONTROLLED CURRENT SOURCE
  • BATTERY POWERED SYSTEMS
  • LOW COST AUTOMOTIVE INSTRUMENTATION