HUAYI HY1603P
| Manufacturer |
HUAYI
Asian Brands |
| Mfr. Part # | HY1603P |
| LCSC Part # | C180375 |
| Package | TO-220FB |
| Customer # | |
| Description | 30V 62A 5.5mΩ@10V,31A 2.5V@250uA One N-channel 36W TO-220FB Single FETs, MOSFETs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | HUAYI | |
| Package | TO-220FB |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 0.3847 | $ 0.38 |
10+ | $ 0.3085 | $ 3.09 |
30+ | $ 0.2759 | $ 8.28 |
100+ | $ 0.2351 | $ 23.51 |
500+ | $ 0.217 | $ 108.50 |
1,000+ | $ 0.2061 | $ 206.10 |
2,000+ | $ 0.2038 | $ 407.60 |
4,000+ | $ 0.2023 | $ 809.20 |
Standard Packaging 50/Full
Tube | ||