LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI LM2672MX-5.0/NOPB product image
  • LM2672MX-5.0/NOPB thumbnail 1
  • LM2672MX-5.0/NOPB thumbnail 2
  • LM2672MX-5.0/NOPB thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

TI LM2672MX-5.0/NOPBRoHS

Manufacturer
MPN
LM2672MX-5.0/NOPB
LCSC Part #
C180371
Packaging
SOIC-8
Customer #
Key Attributes
SIMPLE SWITCHER 1-A High Efficiency Buck Voltage Regulator
Datasheetpdf iconTI LM2672MX-5.0/NOPB
In-Stock: 3,943
3,943 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.9602$ 1.96
10+$ 1.6324$ 16.32
30+$ 1.4263$ 42.79
100+$ 1.217$ 121.70
500+$ 1.1213$ 560.65
1,000+$ 1.0807$ 1080.70
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators
ManufacturerTI
PackagingSOIC-8
Operating Temperature-40℃~+125℃@(TJ)
Frequency - Switching260kHz
FunctionStep-down type
Number of Outputs1
FeaturesAdjustable soft-start;Frequency synchronization;Overcurrent Protection
Output TypeFixed
TopologyBuck
Operating Voltage6.5V~40V
Switch tube (built-in/external)Built-in
Output Voltage5V
Output Current1A
Quiescent Current3.6mA

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2500
Sales UnitPiece

Introduction

AI Translation

The LM2672 series of regulators are monolithic integrated DC-DC converter built with a LMDMOS process. These regulators provide all the active functions for a step-down (buck) switching regulator, capable of driving a 1-A load current with excellent line and load regulation. These devices are available in fixed output voltages of 3.3 V, 5 V, 12 V, and an adjustable output version. Requiring a minimum number of external components, these regulators are simple to use and include patented internal frequency compensation, fixed frequency oscillator, external shutdown, softstart, and frequency synchronization. The LM2672 series operates at a switching frequency of 260 kHz, thus allowing smaller sized filter components than what is required with lower frequency switching regulators. Because of its very high efficiency (>90%), the copper traces on the printed-circuit board are the only heat sinking required. A family of standard inductors for use with the LM2672 are available from several different manufacturers. This feature greatly simplifies the design of switch-mode power supplies using these advanced ICs. Also included in the datasheet are selector guides for diodes and capacitors designed to work in switch-mode power supplies. Other features include ±1.5%-tolerance on output voltage within specified input voltages and output load conditions, and ±10% on the oscillator frequency. External shutdown is included, featuring typically 50 μA standby current. The output switch includes current limiting, as well as thermal shutdown for full protection under fault conditions.

Features

AI Translation
  • Efficiency up to 96%
  • Available in 8-Pin SOIC and PDIP Packages
  • Requires only 5 External Components
  • 3.3-V, 5-V, 12-V, and Adjustable Output Versions
  • Adjustable Version Output Voltage Range: 1.21 V to 37 V
  • ±1.5% Maximum Output Voltage Tolerance Over Line and Load Conditions
  • Specified 1-A Output Load Current
  • Wide Input Voltage Range: 8 V to 40 V
  • 260-kHz Fixed Frequency Internal Oscillator
  • TTL Shutdown Capability, Low Power Standby Mode
  • Soft-Start and Frequency Synchronization
  • Thermal Shutdown and Current Limit Protection

Applications

AI Translation
  • Simple High Efficiency (>90%) Step-Down (Buck) Regulator
  • Efficient Preregulator for Linear Regulators