LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Amphenol 65043-034LF product image
  • 65043-034LF thumbnail 1
  • 65043-034LF thumbnail 2
  • 65043-034LF thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Amphenol 65043-034LFRoHS

Manufacturer
MPN
65043-034LF
LCSC Part #
C180243
Packaging
P=2.54mm
Customer #
Key Attributes
CONN HOUSING 6POS 2.54mm DUAL ROW
Datasheetpdf iconAmphenol 65043-034LF
Custom CablesMOQ 1pc
In-Stock: 9
9 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.1296$ 1.13
10+$ 1.1035$ 11.04
30+$ 1.0856$ 32.57
100+$ 1.0677$ 106.77
Standard Packaging1000/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings
ManufacturerAmphenol
PackagingP=2.54mm
Flame Retardant RatingUL94V-0
Pitch2.54mm
With WingsWithout Fins
Pins Structure2x3P
Reference Series-
Number of Rows2
ColorBlack
Number of PINs Per Row3
Row Spacing-
With LockerNon-Latching

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.