Amphenol 65801-012LF
| Manufacturer | |
| MPN | 65801-012LF |
| LCSC Part # | C180240 |
| Packaging | P=2.54mm |
| Customer # | |
| Key Attributes | CONN FFC FPC 12POS 2.54mm |
| Datasheet | |
| Custom Cables | MOQ 1pc |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/FFC, FPC (Flat Flexible) Connectors/FFC, FPC (Flat Flexible) Connector Assemblies | |
| Manufacturer | Amphenol | |
| Packaging | P=2.54mm | |
| Operating Temperature | -65℃~+105℃ | |
| Locking Feature | Front insertion and back flip type | |
| Number of Contacts | 12P | |
| Pitch | 2.54mm | |
| Contact Plating | Tin | |
| Contact Type | - | |
| Mounting Type | Surface Mount, Right Angle | |
| FFC, FCB Thickness | 0.33mm | |
| Contact Material | Copper-Nickel Alloy |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 36 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 880
880 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 2.2118 | $ 2.21 |
| 10+ | $ 1.9242 | $ 19.24 |
| 30+ | $ 1.7449 | $ 52.35 |
| 100+ | $ 1.5607 | $ 156.07 |
| 500+ | $ 1.4767 | $ 738.35 |
| 1,000+ | $ 1.4412 | $ 1441.20 |
Standard Packaging36/Full Box | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/FFC, FPC (Flat Flexible) Connectors/FFC, FPC (Flat Flexible) Connector Assemblies | |
| Manufacturer | Amphenol | |
| Packaging | P=2.54mm | |
| Operating Temperature | -65℃~+105℃ | |
| Locking Feature | Front insertion and back flip type | |
| Number of Contacts | 12P | |
| Pitch | 2.54mm | |
| Contact Plating | Tin | |
| Contact Type | - | |
| Mounting Type | Surface Mount, Right Angle | |
| FFC, FCB Thickness | 0.33mm | |
| Contact Material | Copper-Nickel Alloy |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 36 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



