LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
46% OFF
Amphenol 65801-014LF product image
  • 65801-014LF thumbnail 1
  • 65801-014LF thumbnail 2
  • 65801-014LF thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Amphenol 65801-014LFRoHS

Manufacturer
MPN
65801-014LF
LCSC Part #
C180239
Packaging
P=2.54mm
Customer #
Key Attributes
CONN FFC FPC 14POS 2.54mm
Datasheetpdf iconAmphenol 65801-014LF
Custom CablesMOQ 1pc
In-Stock: 245
245 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 2.5418$ 1.3726$ 1.37
10+$ 2.1989$ 1.1875$ 11.88
30+$ 1.9844$ 1.0716$ 32.15
90+$ 1.765$ 0.9531$ 85.78
510+$ 1.6658$ 0.8996$ 458.80
1,020+$ 1.6236$ 0.8768$ 894.34
Standard Packaging30/Full Tray
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/FFC, FPC (Flat Flexible) Connectors/FFC, FPC (Flat Flexible) Connector Assemblies
ManufacturerAmphenol
PackagingP=2.54mm
Operating Temperature-65℃~+105℃
Locking FeatureSlide Lock
Number of Contacts14P
Pitch2.54mm
Contact PlatingTin
Contact Type-
Mounting TypeSurface Mount, Right Angle
FFC, FCB Thickness-
Contact MaterialCopper-Nickel Alloy

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging30
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.