ST STPS20S100CFP
| Manufacturer | |
| MPN | STPS20S100CFP |
| LCSC Part # | C180217 |
| Packaging | ITO-220AB-3 |
| Customer # | |
| Key Attributes | DIODE SCHOTTKY 100V ITO-220AB-3 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Diode Arrays | |
| Manufacturer | ST | |
| Packaging | ITO-220AB-3 | |
| Reverse Leakage Current (Ir) | 3.5uA@100V | |
| Diode Configuration | 1 Pair Common Cathode | |
| Voltage - DC Reverse(Vr) | 100V | |
| Non-Repetitive Peak Forward Surge Current | 180A | |
| Current - Rectified | 10A | |
| Voltage - Forward(Vf@If) | 850mV@10A |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
Schottky barrier rectifier designed for high frequency miniature switched mode power supplies such as adaptators and on board dc/dc converters. The device is packaged in TO- 220AB, I²PAK and TO- 220FPAB.
Features
AI Translation
- High junction temperature capability for converters located in confined environment
- Low leakage current at high temperature
- Low static and dynamic losses as a result of the Schottky barrier
- Avalanche specification
In-Stock: 1,000
1,000 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.0533 | $ 1.05 |
| 10+ | $ 0.8572 | $ 8.57 |
| 50+ | $ 0.76 | $ 38.00 |
| 100+ | $ 0.6644 | $ 66.44 |
| 500+ | $ 0.606 | $ 303.00 |
| 1,000+ | $ 0.5769 | $ 576.90 |
| 2,000+ | $ 0.5688 | $ 1137.60 |
| 4,000+ | $ 0.5655 | $ 2262.00 |
Standard Packaging50/Full Tube | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Diode Arrays | |
| Manufacturer | ST | |
| Packaging | ITO-220AB-3 | |
| Reverse Leakage Current (Ir) | 3.5uA@100V | |
| Diode Configuration | 1 Pair Common Cathode | |
| Voltage - DC Reverse(Vr) | 100V | |
| Non-Repetitive Peak Forward Surge Current | 180A | |
| Current - Rectified | 10A | |
| Voltage - Forward(Vf@If) | 850mV@10A |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
Schottky barrier rectifier designed for high frequency miniature switched mode power supplies such as adaptators and on board dc/dc converters. The device is packaged in TO- 220AB, I²PAK and TO- 220FPAB.
Features
AI Translation
- High junction temperature capability for converters located in confined environment
- Low leakage current at high temperature
- Low static and dynamic losses as a result of the Schottky barrier
- Avalanche specification
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



