LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
1% OFF
UNI-ROYAL 1206W4F499JT5E product image
  • 1206W4F499JT5E thumbnail 1
  • 1206W4F499JT5E thumbnail 2
  • 1206W4F499JT5E thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

UNI-ROYAL 1206W4F499JT5ERoHS

Manufacturer
UNI-ROYALAsian Brands
MPN
1206W4F499JT5E
LCSC Part #
C18018
Packaging
1206
Customer #
Key Attributes
RES 49.9Ω ±1% 250mW 1206
Datasheetpdf iconUNI-ROYAL 1206W4F499JT5E
In-Stock: 19,600
19,600 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
100+$ 0.0046$ 0.46
1,000+$ 0.0038$ 3.80
5,000+$ 0.0034$ 17.00
10,000+$ 0.0032$ 32.00
50,000+$ 0.0029$ 145.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerUNI-ROYAL
Packaging1206
Resistance49.9Ω
Power(Watts)250mW
Operating Temperature-55℃~+155℃
Voltage Rating200V
TypeThick Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%

Additional Information

TypeDetails
Minimum100
Multiple100
Standard Packaging5000
Sales UnitPiece