TI DAC7512N/250
| Manufacturer | |
| MPN | DAC7512N/250 |
| LCSC Part # | C180113 |
| Packaging | SOT-23-6 |
| Customer # | |
| Key Attributes | Low-Power, Rail-to-Rail Output, 12bit Serial Input DIGITAL-TO-ANALOG CONVERTER |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Digital to Analog Converters (DAC) | |
| Manufacturer | TI | |
| Packaging | SOT-23-6 | |
| Settling Time | 8us | |
| Operating Temperature | -40℃~+105℃ | |
| Voltage - Supply | 2.7V~5.5V | |
| Quiescent Current (Iq) | 135uA | |
| Function | Bipolar output;Integrated buffer;Power-on reset;Power-down mode | |
| Integral non - linearity | 1LSB | |
| Number of Channels | 1 | |
| Resolution (Bits) | 12;- | |
| Interface Type | SPI;QSPI;MICROWIRE |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 250 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The DAC7512 is a low-power, single, 12-bit buffered voltage output Digital-to-Analog Converter (DAC). Its on-chip precision output amplifier allows rail-to-rail output swing to be achieved. The DAC7512 uses a versatile three-wire serial interface that operates at clock rates up to 30MHz and is compatible with standard SPI, QSPI, Microwire, and DSP interfaces. The reference for the DAC7512 is derived from the power supply, resulting in the widest dynamic output range possible. The DAC7512 incorporates a power-on reset circuit that ensures that the DAC output powers up at 0V and remains there until a valid write takes place in the device. The DAC7512 contains a power-down feature, accessed over the serial interface, that can reduce the current consumption of the device to 50nA at 5V. The low power consumption of this part in normal operation makes it ideally suited to portable battery-operated equipment. The power consumption is 0.7mW at 5V reducing to 1μW in power-down mode. The DAC7512 is available in a SOT23-6 package and an MSOP-8 package.
Features
- microPOWER OPERATION: 135μA at 5V
- POWER-DOWN: 200nA at 5V, 50nA at 3V
- POWER SUPPLY: +2.7V to +5.5V
- TESTED MONOTONIC BY DESIGN
- POWER-ON RESET TO 0V
- THREE POWER-DOWN FUNCTIONS
- LOW POWER SERIAL INTERFACE WITH SCHMITT-TRIGGERED INPUTS
- ON-CHIP OUTPUT BUFFER AMPLIFIER, RAIL-TO-RAIL OPERATION
- SYNC INTERRUPT FACILITY
- SOT23-6 AND MSOP-8 PACKAGES
Applications
- PORTABLE BATTERY-POWERED INSTRUMENTS
- DIGITAL GAIN AND OFFSET ADJUSTMENT
- PROGRAMMABLE VOLTAGE AND CURRENT SOURCES
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 6.1253 | $ 6.13 |
| 10+ | $ 5.2614 | $ 52.61 |
| 30+ | $ 4.7353 | $ 142.06 |
| 100+ | $ 4.2936 | $ 429.36 |
Standard Packaging250/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Digital to Analog Converters (DAC) | |
| Manufacturer | TI | |
| Packaging | SOT-23-6 | |
| Settling Time | 8us | |
| Operating Temperature | -40℃~+105℃ | |
| Voltage - Supply | 2.7V~5.5V | |
| Quiescent Current (Iq) | 135uA | |
| Function | Bipolar output;Integrated buffer;Power-on reset;Power-down mode | |
| Integral non - linearity | 1LSB | |
| Number of Channels | 1 | |
| Resolution (Bits) | 12;- | |
| Interface Type | SPI;QSPI;MICROWIRE |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 250 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The DAC7512 is a low-power, single, 12-bit buffered voltage output Digital-to-Analog Converter (DAC). Its on-chip precision output amplifier allows rail-to-rail output swing to be achieved. The DAC7512 uses a versatile three-wire serial interface that operates at clock rates up to 30MHz and is compatible with standard SPI, QSPI, Microwire, and DSP interfaces. The reference for the DAC7512 is derived from the power supply, resulting in the widest dynamic output range possible. The DAC7512 incorporates a power-on reset circuit that ensures that the DAC output powers up at 0V and remains there until a valid write takes place in the device. The DAC7512 contains a power-down feature, accessed over the serial interface, that can reduce the current consumption of the device to 50nA at 5V. The low power consumption of this part in normal operation makes it ideally suited to portable battery-operated equipment. The power consumption is 0.7mW at 5V reducing to 1μW in power-down mode. The DAC7512 is available in a SOT23-6 package and an MSOP-8 package.
Features
- microPOWER OPERATION: 135μA at 5V
- POWER-DOWN: 200nA at 5V, 50nA at 3V
- POWER SUPPLY: +2.7V to +5.5V
- TESTED MONOTONIC BY DESIGN
- POWER-ON RESET TO 0V
- THREE POWER-DOWN FUNCTIONS
- LOW POWER SERIAL INTERFACE WITH SCHMITT-TRIGGERED INPUTS
- ON-CHIP OUTPUT BUFFER AMPLIFIER, RAIL-TO-RAIL OPERATION
- SYNC INTERRUPT FACILITY
- SOT23-6 AND MSOP-8 PACKAGES
Applications
- PORTABLE BATTERY-POWERED INSTRUMENTS
- DIGITAL GAIN AND OFFSET ADJUSTMENT
- PROGRAMMABLE VOLTAGE AND CURRENT SOURCES
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



