TI CD74HC151M96
| Manufacturer | |
| MPN | CD74HC151M96 |
| LCSC Part # | C180080 |
| Packaging | SOIC-16 |
| Customer # | |
| Key Attributes | High-speed CMOS Logic 8-Input Multiplexer |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Signal Switches, Multiplexers, Decoders | |
| Manufacturer | TI | |
| Packaging | SOIC-16 | |
| Type | Multiplexer | |
| Number of Channels | 8/1 | |
| Voltage - Supply | 2V~6V | |
| Operating Temperature | -55℃~+125℃ | |
| Features | Reverse function | |
| Quiescent Current | 160uA | |
| Current - Output High(IOH) | 5.2mA | |
| Propagation Delay | 29ns@6V,50pF | |
| Current - Output Low(IOL) | 5.2mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
'HC151 and 'HCT151 are single 8-channel digital multiplexers with three binary control inputs A, B, C and an active-LOW enable (G̅) input. The three binary signals select 1 of 8 channels. Outputs are available in both inverted (W) and non-inverted (Y) forms.
Features
AI Translation
- Wide operating temperature range: -55℃ to 125℃
- Balanced propagation delay and transition time
- Significantly lower power consumption compared to LSTTL logic ICs
- HC type operating voltage: 2 V to 6 V
- High noise immunity: NIL = 30%, NIH = 30% of VCC at VCC = 5 V
- HCT type operating voltage: 4.5 V to 5.5 V
- Direct LSTTL input logic compatibility: VIL = 0.8 V (max), VIH = 2 V (min)
- CMOS input compatibility at VOL, VOH voltages: |Il| ≤ 1 μA
In-Stock: 1,213
1,213 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.3988 | $ 0.40 |
| 10+ | $ 0.3145 | $ 3.15 |
| 30+ | $ 0.2772 | $ 8.32 |
| 100+ | $ 0.2318 | $ 23.18 |
| 500+ | $ 0.2124 | $ 106.20 |
| 1,000+ | $ 0.1994 | $ 199.40 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Signal Switches, Multiplexers, Decoders | |
| Manufacturer | TI | |
| Packaging | SOIC-16 | |
| Type | Multiplexer | |
| Number of Channels | 8/1 | |
| Voltage - Supply | 2V~6V | |
| Operating Temperature | -55℃~+125℃ | |
| Features | Reverse function | |
| Quiescent Current | 160uA | |
| Current - Output High(IOH) | 5.2mA | |
| Propagation Delay | 29ns@6V,50pF | |
| Current - Output Low(IOL) | 5.2mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
'HC151 and 'HCT151 are single 8-channel digital multiplexers with three binary control inputs A, B, C and an active-LOW enable (G̅) input. The three binary signals select 1 of 8 channels. Outputs are available in both inverted (W) and non-inverted (Y) forms.
Features
AI Translation
- Wide operating temperature range: -55℃ to 125℃
- Balanced propagation delay and transition time
- Significantly lower power consumption compared to LSTTL logic ICs
- HC type operating voltage: 2 V to 6 V
- High noise immunity: NIL = 30%, NIH = 30% of VCC at VCC = 5 V
- HCT type operating voltage: 4.5 V to 5.5 V
- Direct LSTTL input logic compatibility: VIL = 0.8 V (max), VIH = 2 V (min)
- CMOS input compatibility at VOL, VOH voltages: |Il| ≤ 1 μA
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

