SUNCON 35CE470LX+D
| Manufacturer | |
| Mfr. Part # | 35CE470LX+D |
| LCSC Part # | C179807 |
| Package | SMD,D12.5xL13.5mm |
| Customer # | |
| Key Attributes | CAP ALUM 470uF ±20% 35V SMD |
| Description | 470uF ±20% 35V Aluminum Electrolytic Capacitors 5000hrs@105℃ |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | SUNCON | |
| Package | SMD,D12.5xL13.5mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 250 |
| Sales Unit | Piece |
In-Stock:
4 
4
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.8283 | $ 0.83 |
10+ | $ 0.679 | $ 6.79 |
30+ | $ 0.6035 | $ 18.11 |
250+ | $ 0.5296 | $ 132.40 |
500+ | $ 0.4858 | $ 242.90 |
1,000+ | $ 0.4617 | $ 461.70 |
2,000+ | $ 0.4572 | $ 914.40 |
4,000+ | $ 0.4542 | $ 1816.80 |
Standard Packaging 250/Full
Reel | ||
Better price for more quantity?
$