TI PCM4104PFBR
| Manufacturer | |
| MPN | PCM4104PFBR |
| LCSC Part # | C179746 |
| Packaging | TQFP-48(7x7) |
| Customer # | |
| Key Attributes | High-Performance, 24-Bit, 216kHz Sampling, Four-Channel Audio Digital-to-Analog Converter |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/ADCs/DACs - Special Purpose | |
| Manufacturer | TI | |
| Packaging | TQFP-48(7x7) | |
| Features | Differential output;Digital filtering;Power-down mode | |
| Data Rate | 24MHz | |
| Number of Channels | 4 | |
| Operating Temperature | -10℃~+70℃ | |
| Interface | SPI;I2S | |
| ChipType | Audio Decoder | |
| Voltage - Supply | 3.3V~5V | |
| Resolution (Bits) | 24;216kHz |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The PCM4104 is a high-performance, four-channel digital-to-analog (D/A) converter designed for use in professional audio applications. The PCM4104 supports 16- to 24-bit linear PCM input data, with sampling frequencies up to 216kHz. The PCM4104 features lower power consumption than most comparable stereo audio D/A converters, making it ideal for use in high channel count applications by lowering the overall power budget required for the D/A conversion sub-system. The PCM4104 features delta-sigma architecture, employing a high-performance multi-level modulator combined with a switched capacitor output filter. This architecture yields lower out-of-band noise and a high tolerance to system clock phase jitter. Differential voltage outputs are provided for each channel and are well-suited to high-performance audio applications. The differential outputs are easily converted to a single-ended output using an external op amp IC. The PCM4104 includes a flexible audio serial port interface, which supports standard and time division multiplexed (TDM) formats. Support for TDM formats simplifies interfacing to DSP serial ports, while supporting a cascade connection for two PCM4104 devices. In addition, the PCM4104 offers two configuration modes: Standalone and Software-Controlled. The Standalone mode provides dedicated control pins for configuring a subset of the available PCM4104 functions, while Software mode utilizes a serial peripheral interface (SPI) port for accessing the complete feature set via internal control registers. The PCM4104 operates from a +5V analog power supply and a +3.3V digital power supply. The digital I/O is compatible with +3.3V logic families. The PCM4104 is available in a TQFP-48 package.
Features
- Four High-Performance, Multi-Level, Delta-Sigma Digital-to-Analog Converters
- Differential Voltage Outputs
- Full-Scale Output (Differential): 6.15VPP
- Supports Sampling Frequencies up to 216kHz
- Typical Dynamic Performance (24-Bit Data)
- Dynamic Range (A-Weighted): 118dB
- THD+N: -100dB
- Linear Phase, 8x Oversampling Digital Interpolation Filter
- Digital De-Emphasis Filters for 32kHz, 44.1kHz, and 48kHz Sampling Rates
- Soft Mute Function
- All-Channel Mute via the MUTE Input Pin
- Per-Channel Mute Available in Software Mode
- Digital Attenuation (Software Mode Only)
- Attenuation Range: 0dB to -119.5dB
- 256 Steps with 0.5dB per Step
- Output Phase Inversion (Software Mode Only)
- Zero Data Mute (Software Mode Only)
- Audio Serial Port
- Supports Left-Justified, Right-Justified, I2S, and TDM Data Formats
- Accepts 16-, 18-, 20, and 24-Bit Two’s Complement PCM Audio Data
- Standalone or Software-Controlled Configuration Modes
- Four-Wire Serial Peripheral Interface (SPI) Port Provides Control Register Access in Software Mode
- Power Supplies: +5V Analog, +3.3V Digital
- Power Dissipation
- 203mW typical with fS = 48kHz
- 220mW typical with fS = 96kHz
- 236mW typical with fS = 192kHz
- Power-Down Modes
- Small 48-Lead TQFP Package
Applications
- Digital Mixing Consoles
- Digital Audio Workstations
- Digital Audio Effects Processors
- Broadcast Studio Equipment
- Surround-Sound Processors
- High-End A/V Receivers
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 3.8677$ 3.4810 | $ 3.48 |
| 10+ | $ 3.301$ 2.9709 | $ 29.71 |
| 30+ | $ 2.9655$ 2.6690 | $ 80.07 |
| 100+ | $ 2.6236$ 2.3613 | $ 236.13 |
| 500+ | $ 2.4672$ 2.2205 | $ 1110.25 |
| 1,000+ | $ 2.3972$ 2.1575 | $ 2157.50 |
Standard Packaging2000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/ADCs/DACs - Special Purpose | |
| Manufacturer | TI | |
| Packaging | TQFP-48(7x7) | |
| Features | Differential output;Digital filtering;Power-down mode | |
| Data Rate | 24MHz | |
| Number of Channels | 4 | |
| Operating Temperature | -10℃~+70℃ | |
| Interface | SPI;I2S | |
| ChipType | Audio Decoder | |
| Voltage - Supply | 3.3V~5V | |
| Resolution (Bits) | 24;216kHz |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The PCM4104 is a high-performance, four-channel digital-to-analog (D/A) converter designed for use in professional audio applications. The PCM4104 supports 16- to 24-bit linear PCM input data, with sampling frequencies up to 216kHz. The PCM4104 features lower power consumption than most comparable stereo audio D/A converters, making it ideal for use in high channel count applications by lowering the overall power budget required for the D/A conversion sub-system. The PCM4104 features delta-sigma architecture, employing a high-performance multi-level modulator combined with a switched capacitor output filter. This architecture yields lower out-of-band noise and a high tolerance to system clock phase jitter. Differential voltage outputs are provided for each channel and are well-suited to high-performance audio applications. The differential outputs are easily converted to a single-ended output using an external op amp IC. The PCM4104 includes a flexible audio serial port interface, which supports standard and time division multiplexed (TDM) formats. Support for TDM formats simplifies interfacing to DSP serial ports, while supporting a cascade connection for two PCM4104 devices. In addition, the PCM4104 offers two configuration modes: Standalone and Software-Controlled. The Standalone mode provides dedicated control pins for configuring a subset of the available PCM4104 functions, while Software mode utilizes a serial peripheral interface (SPI) port for accessing the complete feature set via internal control registers. The PCM4104 operates from a +5V analog power supply and a +3.3V digital power supply. The digital I/O is compatible with +3.3V logic families. The PCM4104 is available in a TQFP-48 package.
Features
- Four High-Performance, Multi-Level, Delta-Sigma Digital-to-Analog Converters
- Differential Voltage Outputs
- Full-Scale Output (Differential): 6.15VPP
- Supports Sampling Frequencies up to 216kHz
- Typical Dynamic Performance (24-Bit Data)
- Dynamic Range (A-Weighted): 118dB
- THD+N: -100dB
- Linear Phase, 8x Oversampling Digital Interpolation Filter
- Digital De-Emphasis Filters for 32kHz, 44.1kHz, and 48kHz Sampling Rates
- Soft Mute Function
- All-Channel Mute via the MUTE Input Pin
- Per-Channel Mute Available in Software Mode
- Digital Attenuation (Software Mode Only)
- Attenuation Range: 0dB to -119.5dB
- 256 Steps with 0.5dB per Step
- Output Phase Inversion (Software Mode Only)
- Zero Data Mute (Software Mode Only)
- Audio Serial Port
- Supports Left-Justified, Right-Justified, I2S, and TDM Data Formats
- Accepts 16-, 18-, 20, and 24-Bit Two’s Complement PCM Audio Data
- Standalone or Software-Controlled Configuration Modes
- Four-Wire Serial Peripheral Interface (SPI) Port Provides Control Register Access in Software Mode
- Power Supplies: +5V Analog, +3.3V Digital
- Power Dissipation
- 203mW typical with fS = 48kHz
- 220mW typical with fS = 96kHz
- 236mW typical with fS = 192kHz
- Power-Down Modes
- Small 48-Lead TQFP Package
Applications
- Digital Mixing Consoles
- Digital Audio Workstations
- Digital Audio Effects Processors
- Broadcast Studio Equipment
- Surround-Sound Processors
- High-End A/V Receivers
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



