LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI INA129U/2K5 product image
  • INA129U/2K5 thumbnail 1
  • INA129U/2K5 thumbnail 2
  • INA129U/2K5 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI INA129U/2K5RoHS

Manufacturer
MPN
INA129U/2K5
LCSC Part #
C179741
Packaging
SOIC-8
Customer #
Key Attributes
INA12x Precision, Low-Power Instrumentation Amplifiers
Datasheetpdf iconTI INA129U/2K5
In-Stock: 62
62 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 4.1306$ 4.13
10+$ 3.5082$ 35.08
30+$ 3.1378$ 94.13
100+$ 2.7624$ 276.24
500+$ 2.5902$ 1295.10
1,000+$ 2.5122$ 2512.20
Standard Packaging2000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps
ManufacturerTI
PackagingSOIC-8
Number of Channels1
Vos - Input Offset Voltage50uV
Slew Rate20V/us
Input Offset Current(Ios)1nA
Input offset current drift(Ios TC)30pA/℃
FeaturesExternal resistor gain;Overvoltage protection
Operating Temperature-40℃~+85℃
Common Mode Rejection Ratio(CMRR)120dB
Ib - Input Bias Current5nA
Noise density(eN)8nV/√Hz@1kHz
Input Offset Voltage Drift(Vos TC)500nV/℃
Quiescent Current700uA
Gain Bandwidth Product1.3MHz
Dual Supply-18V~-2.25V;2.25V~18V
Single Supply4.5V~36V

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2000
Sales UnitPiece

Introduction

AI Translation

The INA128 and INA129 are low-power, general purpose instrumentation amplifiers offering excellent accuracy. The versatile 3-op amp design and small size make these amplifiers ideal for a wide range of applications. Current-feedback input circuitry provides wide bandwidth even at high gain (200 kHz at G = 100). A single external resistor sets any gain from 1 to 10,000. The INA128 provides an industry-standard gain equation; the INA129 gain equation is compatible with the AD620. The INA12x is laser-trimmed for very low offset voltage (50 μV), drift (0.5 μV/°C) and high common-mode rejection (120 dB at G ≥ 100). The INA12x operates with power supplies as low as ±2.25 V, and quiescent current is only 700 μA, ideal for battery-operated systems. Internal input protection can withstand up to ±40 V without damage. The INA12x is available in 8-pin plastic DIP and SO-8 surface-mount packages, specified for the -40°C to +85°C temperature range. The INA128 is also available in a dual configuration, the INA2128.

Features

AI Translation
  • Low Offset Voltage: 50 μV Maximum
  • Low Drift: 0.5 μV/°C Maximum
  • Low Input Bias Current: 5 nA Maximum
  • High CMR: 120 dB minimum
  • Inputs Protected to ±40 V
  • Wide Supply Range: ±2.25 V to ±18 V
  • Low Quiescent Current: 700 μA
  • 8-Pin Plastic Dip, SO-8

Applications

AI Translation
  • Bridge Amplifier
  • Thermocouple Amplifier
  • RTD Sensor Amplifier
  • Medical Instrumentation
  • Data Acquisition