LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI OPA2340EA/250 product image
  • OPA2340EA/250 thumbnail 1
  • OPA2340EA/250 thumbnail 2
  • OPA2340EA/250 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI OPA2340EA/250RoHS

Manufacturer
MPN
OPA2340EA/250
LCSC Part #
C179682
Packaging
VSSOP-8
Customer #
Key Attributes
Single-Supply, Rail-to-Rail Operational Amplifiers
Datasheetpdf iconTI OPA2340EA/250
In-Stock: 185
185 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.9356$ 1.94
10+$ 1.6596$ 16.60
30+$ 1.4566$ 43.70
250+$ 1.2812$ 320.30
500+$ 1.2017$ 600.85
1,000+$ 1.1676$ 1167.60
Standard Packaging250/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps
ManufacturerTI
PackagingVSSOP-8
Number of Channels2
Vos - Input Offset Voltage150uV
Slew Rate6V/us
Input Offset Current(Ios)0.2pA
Features-
Operating Temperature-40℃~+85℃
Common Mode Rejection Ratio(CMRR)92dB
Ib - Input Bias Current0.2pA
Output Current50mA
Input Offset Voltage Drift(Vos TC)2.5uV/℃
Quiescent Current750uA
Gain Bandwidth Product5.5MHz
Input Voltage Noise Density25nV/√Hz@1kHz
Rail to RailRail-to-Rail Input, Rail-to-Rail Output
Single Supply2.7V~5.5V

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging250
Sales UnitPiece

Introduction

AI Translation

The OPA340 series rail-to-rail CMOS operational amplifiers are optimized for low-voltage, single-supply operation. Rail-to-rail input and output and highspeed operation make them ideal for driving sampling analog-to-digital (A/D) converters. They are also wellsuited for general purpose and audio applications as well as providing I/V conversion at the output of digital-to-analog (D/A) converters. Single, dual, and quad versions have identical specifications for design flexibility. The OPA340 series operate on a single supply as low as 2.5 V with an input common-mode voltage range that extends 500 mV below ground and 500 mV above the positive supply. Output voltage swing is to within 1 mV of the supply rails with a 100 kΩ load. These devices offer excellent dynamic response (BW = 5.5 MHz, SR = 6 V/µs), yet quiescent current is only 750 A. Dual and quad designs feature completely independent circuitry for lowest crosstalk and freedom from interaction. The single (OPA340) packages are the tiny 5-pin SOT-23 surface mount, 8-pin SOIC surface mount, and 8-pin DIP. The dual (OPA2340) comes in the miniature 8-pin VSSOP surface mount, 8-pin SOIC surface mount, and 8-pin PDIP packages. The quad (OPA4340) packages are the space-saving 16-pin SSOP surface mount and 14-pin SOIC surface mount. All are specified from -40°C to 85°C and operate from -55°C to 125°C. A SPICE macromodel is available for design analysis.

Features

AI Translation
  • Rail-to-Rail Input
  • Rail-to-Rail Output (Within 1 mV)
  • MicroSize Packages
  • Wide Bandwidth: 5.5 MHz
  • High Slew Rate: 6 V/µs
  • Low THD + Noise: 0.0007% (f = 1 KHz)
  • Low Quiescent Current: 750 µA/Channel
  • Single, Dual, and Quad Versions

Applications

AI Translation
  • Driving A/D Converters
  • PCMCIA Cards
  • Data Acquisition
  • Process Control
  • Audio Processing
  • Communications
  • Active Filters
  • Test Equipment