LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI SN65LV1224BDBR product image
  • SN65LV1224BDBR thumbnail 1
  • SN65LV1224BDBR thumbnail 2
  • SN65LV1224BDBR thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI SN65LV1224BDBRRoHS

Manufacturer
MPN
SN65LV1224BDBR
LCSC Part #
C179679
Packaging
SSOP-28-208mil
Customer #
Key Attributes
10-MHzTo66-MHz,10:1LVDSSERIALIZER/DESERIALIZER
Datasheetpdf iconTI SN65LV1224BDBR
In-Stock: 984
984 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 8.0397$ 8.04
10+$ 7.17$ 71.70
30+$ 6.6129$ 198.39
100+$ 6.0752$ 607.52
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Interface/Serializers, Deserializers
ManufacturerTI
PackagingSSOP-28-208mil
Data Rate792Mbps
TypeDeserializer
Voltage - Supply3V~3.6V
FeaturesFail-safe;Low power standby / automatic shutdown on failure
Operating Temperature-40℃~+85℃
Level StandardLVDS

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2500
Sales UnitPiece

Introduction

AI Translation

The SN65LV1023A serializer and SN65LV1224B deserializer comprise a 10- bit serdes chipset designed to transmit and receive serial data over LVDS differential backplanes at equivalent parallel word rates from 10 MHz to 66 MHz. Including overhead, this translates into a serial data rate between 120- Mbps and 792- Mbps payload encoded throughput.

Upon power up, the chipset link can be initialized via a synchronization mode with internally generated SYNC patterns or the deserializer can be allowed to synchronize to random data. By using the synchronization mode, the deserializer establishes lock within specified, shorter time parameters.

The device can be entered into a power- down state when no data transfer is required. Alternatively, a mode is available to place the output pins in the high- impedance state without losing PLL lock.

The SN65LV1023A and SN65LV1224B are characterized for operation over ambient air temperature of - 40℃ to 85℃.

Features

AI Translation
  • 100-Mbps to 660-Mbps Serial LVDS Data Payload Bandwidth at 10-MHz to 66-MHz System Clock
  • Pin-Compatible Superset of DS92LV1023/DS92LV1224
  • Chipset (Serializer/Deserializer) Power Consumption < 450 mW (Typ) at 66 MHz
  • Synchronization Mode for Faster Lock
  • Lock Indicator
  • No External Components Required for PLL
  • 28-Pin SSOP and Space Saving 5 × 5 mm QFN Packages Available
  • Industrial Temperature Qualified, TA = - 40°C to 85°C
  • Programmable Edge Trigger on Clock
  • Flow-Through Pinout for Easy PCB Layout

Applications

AI Translation
  • Wireless Base Station
  • Backplane Interconnect
  • DSLAM