LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI SRC4190IDBR product image
  • SRC4190IDBR thumbnail 1
  • SRC4190IDBR thumbnail 2
  • SRC4190IDBR thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

TI SRC4190IDBRRoHS

Manufacturer
MPN
SRC4190IDBR
LCSC Part #
C179667
Packaging
SSOP-28-208mil
Customer #
Key Attributes
SRC4190 192-kHz Stereo Asynchronous Sample-Rate Converters
Datasheetpdf iconTI SRC4190IDBR

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Audio Special Purpose
ManufacturerTI
PackagingSSOP-28-208mil
Resolution (Bits)4kHz~212kHz
Operating Temperature-45℃~+85℃
FeaturesAsynchronous sample rate conversion;Mute control;Master-slave clock negotiation
InterfaceI2S
Voltage - Supply3.3V

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2000
Sales UnitPiece

Introduction

AI Translation

The SRC4190 device is an asynchronous sample rate converter designed for professional and broadcast audio applications. The SRC4190 combines a wide input-to-output sampling ratio with outstanding dynamic range and low distortion. Input and output serial ports support standard audio formats, as well as a Time Division Multiplexed (TDM) mode. Flexible audio interfaces allow the SRC4190 to connect to a wide range of audio data converters, digital audio receivers and transmitters, and digital signal processors. The SRC4190 is a standalone pin-programmed device, with control pins for mode, data format, mute, bypass, and low group delay functions. The SRC4190 may be operated from a single 3.3-V power supply. A separate digital I/O supply (VIO) operates with a 1.65-V to 3.6-V supply, allowing greater flexibility when interfacing to current and future generation signal processors and logic devices. The SRC4190 is available in a 28-pin SSOP package.

Features

AI Translation
  • Automatic Sensing of the Input-to-Output Sampling Ratio
  • Wide Input-to-Output Sampling Range: 16:1 to 1:16
  • Supports Input and Output Sampling Rates up to 212 kHz
  • Dynamic Range: 128 dB (–60-dB fS Input, BW = 20 Hz to fS / 2, A-Weighted)
  • THD+N: –125 dB (0-dB fS Input, BW = 20 Hz to fS / 2)
  • Attenuates Sampling and Reference Clock Jitter
  • High-Performance, Linear Phase Digital Filtering
  • Flexible Audio Serial Ports: Master or Slave Mode Operation Supports I²S Left Justified, Right Justified, and TDM Data Formats Supports 16-, 18-, 20-, or 24-Bit Audio Data, TDM Mode Allows Daisy Chaining of up to Eight Devices
  • Supports 24-, 20-, 18-, or 16-Bit Input and Output All Output Data is Dithered from the Internal 28-Bit Data Path
  • Low Group Delay Option for Interpolation Filter
  • Soft Mute Function
  • Bypass Mode
  • Power-Down Mode
  • Operates from a Single 3.3-V Power Supply
  • Small 28-Pin SSOP Package
  • Pin Compatible With the SRC4192, AD1895, and AD1896

Applications

AI Translation
  • Digital Mixing Consoles
  • Digital Audio Workstations
  • Audio Distribution Systems
  • Broadcast Studio Equipment
  • High-End A/V Receivers
  • General Digital Audio Processing
In-Stock: 87
87 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 5.6451$ 5.65
10+$ 5.4162$ 54.16
30+$ 5.2776$ 158.33
100+$ 5.1599$ 515.99
Standard Packaging2000/Full Reel
Better price for more quantity?
$