LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ABRACON ABS07-32.768KHZ-9-T product image
  • ABS07-32.768KHZ-9-T thumbnail 1
  • ABS07-32.768KHZ-9-T thumbnail 2
  • ABS07-32.768KHZ-9-T thumbnail 3
  • Pinout
  • Footprint
Images for reference only

ABRACON ABS07-32.768KHZ-9-TRoHS

Manufacturer
MPN
ABS07-32.768KHZ-9-T
LCSC Part #
C179635
Packaging
SMD3215-2P
Customer #
Key Attributes
CRYSTAL 32.768kHz 9pF SMD
Datasheetpdf iconABRACON ABS07-32.768KHZ-9-T
In-Stock: 4,960
4,960 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.7174$ 0.72
10+$ 0.5921$ 5.92
30+$ 0.5287$ 15.86
100+$ 0.4669$ 46.69
500+$ 0.4002$ 200.10
1,000+$ 0.3807$ 380.70
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Crystals
ManufacturerABRACON
PackagingSMD3215-2P
Frequency Stability-
Operating Temperature-40℃~+85℃
Load Capacitance9pF
Normal temperature Frequency Tolerance±20ppm
Equivalent Series Resistance(ESR)70kΩ
Frequency32.768kHz

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging3000
Sales UnitPiece

Features

AI Translation
  • Low frequency in small size SMD
  • 0.9mm height ideal for high density circuit boards
  • Seam sealed ceramic package offers excellent environmental & heat resistance
  • Extended temperature -55°C to +125°C for industrial applications

Applications

AI Translation
  • Wide range in communication & measuring equipment
  • Commercial & Industrial applications
  • Wireless communications
  • PDA and Smartphone