onsemi NTF6P02T3G
| Manufacturer | |
| Mfr. Part # | NTF6P02T3G |
| LCSC Part # | C179617 |
| Package | SOT-223 |
| Customer # | |
| Key Attributes | MOSFET P-CH 20V 10A SOT-223 |
| Description | P-Channel 20V 10A 8.3W Surface Mount SOT-223 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | onsemi | |
| Package | SOT-223 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
In-Stock:
3,226
3,226
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.4263 | $ 0.43 |
10+ | $ 0.3798 | $ 3.80 |
30+ | $ 0.3558 | $ 10.67 |
100+ | $ 0.3317 | $ 33.17 |
500+ | $ 0.2997 | $ 149.85 |
1,000+ | $ 0.2917 | $ 291.70 |
Standard Packaging 4000/Full
Reel | ||
Better price for more quantity?
$