LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
onsemi NCP114AMX120TCG product image
  • NCP114AMX120TCG thumbnail 1
  • NCP114AMX120TCG thumbnail 2
  • NCP114AMX120TCG thumbnail 3
  • Pinout
  • Footprint
Images for reference only

onsemi NCP114AMX120TCGRoHS

Manufacturer
MPN
NCP114AMX120TCG
LCSC Part #
C179593
Packaging
UDFN-4(1x1)
Customer #
Key Attributes
CMOS 300 mA Low Dropout Regulator
Datasheetpdf icononsemi NCP114AMX120TCG
In-Stock: 810
810 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1279$ 0.64
50+$ 0.1007$ 5.04
150+$ 0.0872$ 13.08
500+$ 0.077$ 38.50
3,000+$ 0.0688$ 206.40
6,000+$ 0.0647$ 388.20
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
Manufactureronsemi
PackagingUDFN-4(1x1)
Output Voltage1.2V
Number of Outputs1
Operating Temperature-40℃~+85℃@(Tj)
Supply Current (Iq)50uA
Output ConfigurationPositive
Operating Voltage5.5V
Output Current300mA
Output TypeFixed
FeaturesEnable control;Output discharge;Over Current Protection;Short Circuit Protection;Thermal shutdown

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

The NCP114 is 300 mA LDO that provides the engineer with a very stable, accurate voltage with low noise suitable for space constrained, noise sensitive applications. In order to optimize performance for battery operated portable applications, the NCP114 employs the dynamic quiescent current adjustment for very low IO consumption at no−load.

Features

AI Translation
  • Operating Input Voltage Range: 1.7 V to 5.5 V
  • Available in Fixed Voltage Options: 0.75 V to 3.6 V Contact Factory for Other Voltage Options
  • Very Low Quiescent Current of Typ. 50 μA
  • Standby Current Consumption: Typ. 0.1 μA
  • Low Dropout: 135 mV Typical at 300 mA
  • ±1% Accuracy at Room Temperature
  • High Power Supply Ripple Rejection: 75 dB at 1 kHz
  • Thermal Shutdown and Current Limit Protections
  • Stable with a 1 μF Ceramic Output Capacitor
  • Available in UDFN and TSOP Packages
  • These are Pb −Free Devices

Applications

AI Translation
  • PDAs, Mobile phones, GPS, Smartphones
  • Wireless Handsets, Wireless LAN
  • Portable Medical Equipment
  • Other Battery Powered Applications