onsemi MC79M15BDTRKG
| Manufacturer | |
| Mfr. Part # | MC79M15BDTRKG |
| LCSC Part # | C179584 |
| Package | TO-252(DPAK) |
| Customer # | |
| Key Attributes | 500 mA Negative Voltage Regulators |
| Description | 30V Negative Fixed 15V TO-252(DPAK) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | onsemi | |
| Package | TO-252(DPAK) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
In-Stock:
5,350 
5,350
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.3448 | $ 1.72 |
50+ | $ 0.2748 | $ 13.74 |
150+ | $ 0.2448 | $ 36.72 |
500+ | $ 0.2073 | $ 103.65 |
2,500+ | $ 0.1907 | $ 476.75 |
5,000+ | $ 0.1807 | $ 903.50 |
Standard Packaging 2500/Full
Reel | ||
Better price for more quantity?
$