LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
onsemi MC34074DR2G product image
  • MC34074DR2G thumbnail 1
  • MC34074DR2G thumbnail 2
  • MC34074DR2G thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

onsemi MC34074DR2GRoHS

Manufacturer
MPN
MC34074DR2G
LCSC Part #
C179580
Packaging
SOIC-14
Customer #
Key Attributes
Single-supply 3.0 V to 44 V operational amplifier
Datasheetpdf icononsemi MC34074DR2G

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps
Manufactureronsemi
PackagingSOIC-14
Number of ChannelsFour channels
Vos - Input Offset Voltage3mV
Slew Rate13V/us
Input Offset Current(Ios)75nA
FeaturesShort-Circuit Protection;High capacitive load driving;ESD protection
Operating Temperature0℃~+70℃
Common Mode Rejection Ratio(CMRR)97dB
Ib - Input Bias Current100nA
Noise density(eN)32nV/√Hz@1kHz
Maximum Power Supply Range (Vdd-Vss)44V
Input Offset Voltage Drift(Vos TC)10uV/℃
Quiescent Current1.9mA
Gain Bandwidth Product4.5MHz
Output Current30mA
Rail to Rail-
Single Supply3V~44V

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging2500
Sales UnitPiece

Introduction

AI Translation

The MC33071/72/74, MC34071/72/74, and NCV33072/74A series of monolithic operational amplifiers use high-quality bipolar manufacturing processes and innovative design concepts. This series of operational amplifiers offers a gain-bandwidth product of 4.5 MHz, a slew rate of 13 V/μs, and fast settling time without the use of JFET device technology. Although this series can be powered by dual supplies, it is particularly suitable for single-supply operation because the common-mode input voltage range includes ground potential (VEE). By using a Darlington input stage, this series exhibits high input resistance, low input offset voltage, and high gain. The all-NPN output stage features no dead-zone crossover distortion and a large output voltage swing, providing high capacitive drive capability, excellent phase and gain margins, low open-loop high-frequency output impedance, and symmetric source/sink AC frequency response.

Features

AI Translation
  • Wide bandwidth: 4.5 MHz
  • High slew rate: 13 V/μs
  • Fast settling time: 1.1 μs to 0.1%
  • Wide single-supply operating range: 3.0 V to 44 V
  • Wide input common-mode voltage range: includes ground (VEE)
  • Low input offset voltage: 3.0 mV maximum (suffix A)
  • Large output voltage swing: -14.7 V to +14 V (with ±15 V supply)
  • High capacitive drive capability: 0 pF to 10,000 pF
  • Low total harmonic distortion: 0.02%
  • Excellent phase margin: 60°
  • Excellent gain margin: 12 dB
  • Output short-circuit protection
  • ESD diodes/clamps provide input protection for dual and quad op-amps
  • NCV prefix for automotive and other applications with special site and change control requirements; AEC-Q100 qualified and PPAP capable
  • Pb-free, halogen-free/BFR-free, RoHS compliant
In-Stock: 14,655
14,655 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.3914$ 1.96
50+$ 0.3113$ 15.57
150+$ 0.277$ 41.55
500+$ 0.2341$ 117.05
2,500+$ 0.215$ 537.50
5,000+$ 0.2036$ 1018.00
Standard Packaging2500/Full Reel
Better price for more quantity?
$