LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Suzhou Good-Ark Elec BZX84C6V2 product image
  • BZX84C6V2 thumbnail 1
  • BZX84C6V2 thumbnail 2
  • BZX84C6V2 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Suzhou Good-Ark Elec BZX84C6V2RoHS

Manufacturer
MPN
BZX84C6V2
LCSC Part #
C179522
Packaging
SOT-23
Customer #
Key Attributes
DIODE ZENER 6.2V 350mW SOT-23
Datasheetpdf iconSuzhou Good-Ark Elec BZX84C6V2
In-Stock: 1,380
1,380 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
20+$ 0.0257$ 0.51
200+$ 0.0202$ 4.04
600+$ 0.0171$ 10.26
3,000+$ 0.0153$ 45.90
9,000+$ 0.0137$ 123.30
21,000+$ 0.0128$ 268.80
39,000+$ 0.0127$ 495.30
81,000+$ 0.0126$ 1020.60
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Zener/Single Zener Diodes
ManufacturerSuzhou Good-Ark Elec
PackagingSOT-23
Tolerance-
Pd - Power Dissipation350mW
Operating Junction Temperature Range-65℃~+150℃
Reverse Leakage Current (Ir)3uA
Impedance(Zzt)10Ω
Diode Configuration1 Independent
Zener Voltage(Range)5.8V~6.6V
Zener Voltage(Nom)6.2V
Impedance(Zzk)150Ω

Additional Information

TypeDetails
Minimum20
Multiple20
Standard Packaging3000
Sales UnitPiece

Features

AI Translation
  • Total power dissipation: 350mW max
  • Operating voltage range: 2.4V ~ 75V nominal
  • Planar die construction
  • Compact package size
  • RoHS compliant
  • SOT-23 package