Nexperia PSSI2021SAY,115
| Manufacturer | |
| MPN | PSSI2021SAY,115 |
| LCSC Part # | C179453 |
| Packaging | SOT-353 |
| Customer # | |
| Key Attributes | Constant current source in SoT353 package |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Current Regulation/Management | |
| Manufacturer | Nexperia | |
| Packaging | SOT-353 | |
| Output Voltage | - | |
| Features | - | |
| Dimming | - | |
| Switch Tube (Built-In/External) | - | |
| Output Current | 50mA | |
| Number of Channels | 1 | |
| Input Voltage (Vin) | 75V | |
| Operating Temperature | -65℃~+150℃ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
Resistor-equipped PNP transistor with two diodes on one chip in a SOT353 (SC-88A) plastic package. Stabilized output current of between 15 μA and 50 mA by connection of an external resistor between pins 4 and 5.
Features
AI Translation
- One chip integrated constant current source
- Output current setting by use of an external resistor
- Very small package
- Reduces component count and board space
Applications
AI Translation
- Automotive applications
- Generic constant current source
- Constant current LED driver
- Active bias control for audio amplifiers
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.4485 | $ 0.45 |
| 10+ | $ 0.3527 | $ 3.53 |
| 30+ | $ 0.312 | $ 9.36 |
| 100+ | $ 0.2617 | $ 26.17 |
| 500+ | $ 0.2389 | $ 119.45 |
| 1,000+ | $ 0.2259 | $ 225.90 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Current Regulation/Management | |
| Manufacturer | Nexperia | |
| Packaging | SOT-353 | |
| Output Voltage | - | |
| Features | - | |
| Dimming | - | |
| Switch Tube (Built-In/External) | - | |
| Output Current | 50mA | |
| Number of Channels | 1 | |
| Input Voltage (Vin) | 75V | |
| Operating Temperature | -65℃~+150℃ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
Resistor-equipped PNP transistor with two diodes on one chip in a SOT353 (SC-88A) plastic package. Stabilized output current of between 15 μA and 50 mA by connection of an external resistor between pins 4 and 5.
Features
AI Translation
- One chip integrated constant current source
- Output current setting by use of an external resistor
- Very small package
- Reduces component count and board space
Applications
AI Translation
- Automotive applications
- Generic constant current source
- Constant current LED driver
- Active bias control for audio amplifiers
C179453 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



